Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
PIC18F2525-I/SO
Embedded microcontroller
Microchip Technology
MCP
SOIC 28
40 MHz
PIC® 18F
8-Bit
PIC
Internal
Brown-out Detect/Reset
HLVD
POR
PWM
WDT
25
FLASH
5.5 V
4.2 V
+85 °C
-40 °C
A/D 10x10b
1 K x 8
I²C
SPI
UART/USART
48 KB (24 K x 16)
3.8 K x 8
Datasheet 651675 Microchip Technology PIC18F2525-I/SO Embedded microcontroller SOIC 28 8-Bit 40 MHz I/O number 25