
Number
Technical specifications
- Type
PIC18F258-I/SP
- Product type
Embedded microcontroller
- Manufacturer
Microchip Technology
- Manuf. code
MCP
- Enclosure
SPDIP 28
- Clock speed
40 MHz
- Series
PIC® 18F
- Core size
8-Bit
- Processor core
PIC
- Oscillator type
External
- Peripherals
Brown-out Detect/Reset
LVD
POR
PWM
WDT
- I/O number
22
- Program memory type
FLASH
- Supply voltage (max.)
5.5 V
- Supply voltage (min.)
4.2 V
- Operating temperature (max.)
+85 °C
- Operating temperature (min.)
-40 °C
- Data converter (embedded microcontroller)
A/D 5x10b
- EEPROM size
256 x 8
- Connectivity
CAN
I²C
SPI
UART/USART
- Program memory size
32 KB (16 K x 16)
- RAM size
1.5 K x 8
Documents & Downloads
Datasheet
Datasheet 1084206 Microchip Technology PIC18F258-I/SP Embedded microcontroller SPDIP 28 8-Bit 40 MHz I/O number 22
Information
Information 1084206 Microchip Technology PIC18F258-I/SP Embedded microcontroller SPDIP 28 8-Bit 40 MHz I/O number 22
Information 1084206 Microchip Technology PIC18F258-I/SP Embedded microcontroller SPDIP 28 8-Bit 40 MHz I/O number 22
Information 1084206 Microchip Technology PIC18F258-I/SP Embedded microcontroller SPDIP 28 8-Bit 40 MHz I/O number 22
Information 1084206 Microchip Technology PIC18F258-I/SP Embedded microcontroller SPDIP 28 8-Bit 40 MHz I/O number 22
