
Number
Technical specifications
- Type
PIC18F4620-I/P
- Product type
Embedded microcontroller
- Manufacturer
Microchip Technology
- Manuf. code
MCP
- Enclosure
PDIP 40
- Clock speed
40 MHz
- Series
PIC® 18F
- Core size
8-Bit
- Processor core
PIC
- Oscillator type
Internal
- Peripherals
Brown-out Detect/Reset
HLVD
POR
PWM
WDT
- I/O number
36
- Program memory type
FLASH
- Supply voltage (max.)
5.5 V
- Supply voltage (min.)
4.2 V
- Operating temperature (max.)
+85 °C
- Operating temperature (min.)
-40 °C
- Data converter (embedded microcontroller)
A/D 13x10b
- EEPROM size
1 K x 8
- Connectivity
I²C
SPI
UART/USART
- Program memory size
64 KB (32 K x 16)
- RAM size
3.8 K x 8
Documents & Downloads
Datasheet
Datasheet 651719 Microchip Technology PIC18F4620-I/P Embedded microcontroller PDIP 40 8-Bit 40 MHz I/O number 36
User & Safety Instructions
User & Safety Instructions 651719 Microchip Technology PIC18F4620-I/P Embedded microcontroller PDIP 40 8-Bit 40 MHz I/O number 36
