Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
PIC18F97J60-I/PF
Embedded microcontroller
Microchip Technology
MCP
TQFP 100 (14x14)
41.667 MHz
PIC® 18J
8-Bit
PIC
Internal
Brown-out Detect/Reset
POR
PWM
WDT
70
FLASH
3.6 V
2 V
+85 °C
-40 °C
A/D 16x10b
EBI/EMI
Ethernet
I²C
SPI
UART/USART
128 KB (64 K x 16)
3808 x 8
Datasheet 651742 Microchip Technology PIC18F97J60-I/PF Embedded microcontroller TQFP 100 (14x14) 8-Bit 41.667 MHz I/O number 70