Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
PIC24FJ128GA010-I/PT
Embedded microcontroller
Microchip Technology
MCP
TQFP 100 (12x12)
16 MHz
PIC® 24F
16-Bit
PIC
Internal
Brown-out Detect/Reset
POR
PWM
WDT
84
FLASH
3.6 V
2 V
+85 °C
-40 °C
A/D 16x10b
I²C
PMP
SPI
UART/USART
128 KB (43 K x 24)
8 K x 8
Datasheet 1084634 Microchip Technology PIC24FJ128GA010-I/PT Embedded microcontroller TQFP 100 (12x12) 16-Bit 16 MHz I/O number 84