Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
PIC24HJ128GP306A-I/PT
Embedded microcontroller
Microchip Technology
MCP
TQFP 64 (10x10)
40 MIPS
PIC® 24H
16-Bit
PIC
Internal
Brown-out Detect/Reset
DMA
POR
PWM
WDT
53
FLASH
3.6 V
3 V
+85 °C
-40 °C
A/D 18x10b/12b
I²C
IrDA
LIN
SPI
UART/USART
128 KB (43 K x 24)
16 K x 8
Datasheet 1084724 Microchip Technology PIC24HJ128GP306A-I/PT Embedded microcontroller TQFP 64 (10x10) 16-Bit 40 MIPS I/O number 53