Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
PIC24HJ256GP610A-I/PF
Embedded microcontroller
Microchip Technology
MCP
TQFP 100 (14x14)
40 MIPS
PIC® 24H
16-Bit
PIC
Internal
Brown-out Detect/Reset
DMA
POR
PWM
WDT
85
FLASH
3.6 V
3 V
+85 °C
-40 °C
A/D 32x10b/12b
CAN
I²C
IrDA
LIN
SPI
UART/USART
256 KB (85.5 K x 24)
16 K x 8
Datasheet 1084744 Microchip Technology PIC24HJ256GP610A-I/PF Embedded microcontroller TQFP 100 (14x14) 16-Bit 40 MIPS I/O number 85