
Microchip Technology PIC32MX575F512L-80I/PT Embedded microcontroller TQFP 100 (12x12) 32-Bit 80 MHz I/O number 85
Number
Technical specifications
- Type
PIC32MX575F512L-80I/PT
- Product type
Embedded microcontroller
- Manufacturer
Microchip Technology
- Manuf. code
MCP
- Enclosure
TQFP 100 (12x12)
- Clock speed
80 MHz
- Series
PIC® 32MX
- Core size
32-Bit
- Processor core
MIPS32® M4K™
- Oscillator type
Internal
- Peripherals
Brown-out Detect/Reset
DMA
POR
PWM
WDT
- I/O number
85
- Program memory type
FLASH
- Supply voltage (max.)
3.6 V
- Supply voltage (min.)
2.3 V
- Operating temperature (max.)
+85 °C
- Operating temperature (min.)
-40 °C
- Data converter (embedded microcontroller)
A/D 16x10b
- Connectivity
CAN
I²C
SPI
UART/USART
USB OTG
- Program memory size
512 KB (512 K x 8)
- RAM size
64 K x 8
Documents & Downloads
Datasheet
Datasheet 651802 Microchip Technology PIC32MX575F512L-80I/PT Embedded microcontroller TQFP 100 (12x12) 32-Bit 80 MHz I/O number 85
User & Safety Instructions
User & Safety Instructions 651802 Microchip Technology PIC32MX575F512L-80I/PT Embedded microcontroller TQFP 100 (12x12) 32-Bit 80 MHz I/O number 85
