Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
PIC32MX695F512L-80I/PT
Embedded microcontroller
Microchip Technology
MCP
TQFP 100 (12x12)
80 MHz
PIC® 32MX
32-Bit
MIPS32® M4K™
Internal
Brown-out Detect/Reset
DMA
POR
PWM
WDT
85
FLASH
3.6 V
2.3 V
+85 °C
-40 °C
A/D 16x10b
Ethernet
I²C
SPI
UART/USART
USB OTG
512 KB (512 K x 8)
128 K x 8
Datasheet 651805 Microchip Technology PIC32MX695F512L-80I/PT Embedded microcontroller TQFP 100 (12x12) 32-Bit 80 MHz I/O number 85