
Quantity (Piece(s))
Savings
Package size (plus VAT.)
10
-
€ 4.03
30
7% = € 0.27
€ 3.76
50
9% = € 0.37
€ 3.66
Volume discounts vary depending on the seller
You save € 0.00
Number
Minimum order quantity: 10
Multiple: 10
Total (€ 4.03 / piece)
€ 40.30
plus VAT.
14-day return policy included
Technical specifications
- Type
SST39SF010A-70-4C-NHE
- Product type
Flash memory IC
- Enclosure
PLCC 32
- Manufacturer
Microchip Technology
- Manuf. code
MCP
- Memory type
FLASH
- Memory size (IC)
1024 kBit
- Organisation
128 K x 8
- Supply voltage (min.)
4.5 V
- Supply voltage (max.)
5.5 V
- Memory type
FLASH
- Series
SST39 MPF™
- Access time
70 ns
- Operating temperature (min.)
0 °C
- Operating temperature (max.)
+70 °C
- Mounting type
Surface-mount
- Content
1 pc(s)
Documents & Downloads
Datasheet
Datasheet 651835 Microchip Technology SST39SF010A-70-4C-NHE Flash memory IC PLCC 32 FLASH 1024 kBit 128 K x 8
User & Safety Instructions
User & Safety Instructions 651835 Microchip Technology SST39SF010A-70-4C-NHE Flash memory IC PLCC 32 FLASH 1024 kBit 128 K x 8



