
Highlights & Details
Quartz clock crystal CM 8 V-T1A-Series
Our service for you
Technical specifications
- Packaging type
Tape cut
- Type
CM8V-T1A 32.768kHz 9pF +/-20ppm TA QC
- Product type
Quartz clock crystal
- Dim
(L x W x H) 2 x 1.2 x 0.6 mm
- Enclosure
SMD 2
- Manufacturer
MicroCrystal
- Nominal frequency
32.768 kHz
- Frequency stability
+20 ppm
-20 ppm
- Width
1.2 mm
- Height
0.6 mm
- Length
2 mm
- Capacitance
9 pF
- Series
CM8V
- Operating temperature (min.)
-40 °C
- Operating temperature (max.)
+85 °C
- Mounting type
Surface-mount
- RoHS-compliant
Yes
- Content
1 pc(s)
- Frequency
32,768 kHz
Documents & Downloads
Datasheet
Datasheet 1009263 MicroCrystal Quartz clock crystal CM8V-T1A 32.768kHz 9pF +/-20ppm TA QC SMD 2 32.768 kHz 9 pF 2 mm 1.2 mm 0.6 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1009263 MicroCrystal Quartz clock crystal CM8V-T1A 32.768kHz 9pF +/-20ppm TA QC SMD 2 32.768 kHz 9 pF 2 mm 1.2 mm 0.6 mm 1 pc(s)
