
Microsoft LifeCam VX-3000 Webcam
Highlights & Details
- Videos in HD quality (1280 x 720 pixels)
- Integrated microphone
- TrueColor technology
Technical specifications
- Product type
HD webcam
- Interfaces
USB
- Sensor type
CMOS
- Pic resolution
1280 x 720 Pixel
- Video resolution
1280 x 720 Pixel
- Frames per second
30
- Features
Stand
Clip mount
- Base
Yes
- Clamp holder
Yes
- Factory colour
Black
- Width
140 mm
- Height
70 mm
- Depth
39.3 mm
- Dim
(L x W x H) 57 x 140 x 70 mm
- Weight
90 g
- Length
57 mm
- Microphone
Yes
- Fitting method
Universal
- Connection
USB 2.0
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 975392 Microsoft LifeCam HD-3000 HD webcam 1280 x 720 Pixel Stand, Clip mount
User & Safety Instructions
User & Safety Instructions 975392 Microsoft LifeCam HD-3000 HD webcam 1280 x 720 Pixel Stand, Clip mount
User & Safety Instructions 975392 Microsoft LifeCam HD-3000 HD webcam 1280 x 720 Pixel Stand, Clip mount
User & Safety Instructions 975392 Microsoft LifeCam HD-3000 HD webcam 1280 x 720 Pixel Stand, Clip mount
Warranty Terms
Warranty Terms 975392 Microsoft LifeCam HD-3000 HD webcam 1280 x 720 Pixel Stand, Clip mount
Description
Features
- Brilliant photos with an interpolated resolution of 4 megapixels
- TrueColor Technology: Optimum adjustment of colours and perfect exposure even in challenging light conditions
- Flexible stand for the desk or attaching onto a flat screen
- Built-in microphone with digital noise reduction
- Universal: Optimized for Windows Live and compatibility with all common Instant Messaging applications
Scope of delivery
- Webcam
- USB connector cable
- Installation software
- Operating instructions.
System requirements
- Windows® XP
- Windows Vista™
- Windows® 7.






