
Microsoft LifeCam Studio
Highlights & Details
- Brushed aluminium housing with 1080p HD sensor (16:9)
- Hi-Fi microphone for crystal clear sound
- Powerful Auto focus
Technical specifications
- Product type
Full HD webcam
- Interfaces
USB
- Sensor type
CMOS
- Video resolution
1920 x 1080 Pixel
- Frames per second
30
- Features
Stand
Clip mount
- Base
Yes
- Clamp holder
Yes
- Factory colour
Black
Silver
- Width
140 mm
- Height
60 mm
- Depth
60 mm
- Dim
(L x W x H) 54 x 140 x 60 mm
- Weight
128 g
- Cable length
1.829 m
- Length
54 mm
- Microphone
Yes
- Connection
USB 2.0
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 972459 Microsoft LifeCam Studio Full HD webcam 1920 x 1080 Pixel Stand, Clip mount
User & Safety Instructions
User & Safety Instructions 972459 Microsoft LifeCam Studio Full HD webcam 1920 x 1080 Pixel Stand, Clip mount
Warranty Terms
Warranty Terms 972459 Microsoft LifeCam Studio Full HD webcam 1920 x 1080 Pixel Stand, Clip mount
Description
Features
- Excellent sound due to built-in High Fidelity noise-suppressing microphone
- Flexible, 360° swivelling bracket for flat screen and desk
- Powerful software, compatible with all popular Instant Messenger applications
- Clear Frame Technology and Auto focus
Scope of delivery
- Webcam
- USB connector cable
- Installation CD.
System requirements
- Windows XP (SP2)
- Windows Vista
- Windows 7












