
Highlights & Details
Microsoft adaptive mouse mouse medical two-handed Bluetooth + USB type-C.
- Medical black
- Bluetooth + USB Type-C, two-handed
- Scroll Type: Wheel Button Count: 3
- Power source: Batteries / cable
- Integrated battery Rechargeable lithium polymer (LiPo) 579 mAh
- This text is machine translated.
Technical specifications
- Transmission: Wired & Wireless
- Device interface Bluetooth + USB type-C
- Form factor: Both-handed
- Power source: Batteries / cable
- Rechargeable battery/battery technology: Lithium polymer (LiPo)
- USB Type-C charging port: Yes
- Product type
Ergonomic mouse
- Transfer type
Bluetooth®
USB
- Interfaces
Bluetooth
- No. of keys
3 Buttons
- for brands
Microsoft
- Suitable for (input devices)
Right-handers
- Data input device features
Ergonomic
- Factory colour
Black
- Cable length
0 cm
- Width
57.3 mm
- Height
20.3 mm
- Depth
57.3 mm
- Weight
44.3 g
- Power supply
Li-Po rechargeable battery (built-in)
- Charging capacity (min.)
5 W
- Charging capacity (max.)
10 W
- Bluetooth
5.1
- Keyboard layout
None (PC-controlled)
- Charging method (Power Delivery)
w/o USB Power Delivery
- Battery capacity
579 mAh
- UKCA
yes
- Quantity per pack
1 Stück(e)
- USB port
yes
- Rechargeable
yes
Documents & Downloads
Datasheet
Datasheet 3533066 Microsoft MS Adaptive Mouse Comm Ergonomic mouse Bluetooth®, USB Black 3 Buttons Ergonomic
User & Safety Instructions
User & Safety Instructions 3533066 Microsoft MS Adaptive Mouse Comm Ergonomic mouse Bluetooth®, USB Black 3 Buttons Ergonomic
Description
Scope of delivery
- QR code
- USB-C® charging cable
- Security and warranty documents
What kind of Mice are you looking for?
- 3D mouse
- Apple Magic Mouse & Trackpad
- Bluetooth mouse
- Cherr mouse
- Ergonomic mice
- Evoluent Vertical Mouse
- Gaming mice
- Hama mouse
- Laser mouse
- Lenovo mouse
- LH mouse
- Logitech gaming mouse
- Logitech gaming mouse
- Logitech mouse
- Logitech wireless mouse
- Microsoft mouse
- SpeedLink mouse
- Trackballs
- Trust mouse
- USB mouse
- Wireless mouse





