
Microsoft Surface Go 4 Windows® tablet PC
Highlights & Details
- Display: 26.7 cm 10.5 inch (1920 x 1280 Pixel) Multi-touch
- CPU: N200 (4 x 1.0 GHz)
- RAM: 8 GB LPDDR5 RAM
- Memory size: 128 GB Flash microSDXC card
- Wi-Fi
- OS: Windows® 11 Pro
Technical specifications
- Product type
Windows® tablet PC
- Model
Surface Go 4
- Display (cm)
26.7 cm
- Screen size diagonal (inches)
10.5 inch
- Display properties
Multi-touch
- Display resolution
1920 x 1280 Pixel
- Display format
3:2
- CPU
Intel N200
- Processor/type
N200
- Processor cores (No.)
4 x
- CPU speed
1.0 GHz
- CPU turbo clock speed (max.)
3.7 GHz
- CPU cache
6 MB
8 GB
- RAM type
LPDDR5 RAM
- Graphics card type
Intel UHD Graphics
- Memory capacity
128 GB
- Storage media
Flash
- Memory card slots
microSDXC card
- Resolution of built-in camera
8 MP
- Front camera resolution
2 MP
- Operating system (Version)
Windows® 11 Pro
- Tablet PC features
Wi-Fi
- Mobile internet
WiFi
- Bluetooth
5.1
- NFC (Near field communication)
Yes
- Software included
Pre-installed Microsoft 365 apps
30-day trial of Microsoft 365 business standard, Microsoft 365 business premium or Microsoft 365 apps
- No. of USB 3.0 ports
1 x
- Interfaces
USB C®
Headphone jack (3.5 mm)
Wi-Fi 6 (IEEE 802.11ax)
Bluetooth
NFC
- Factory colour
Platinum
- Width
245 mm
- Height
175 mm
- Depth
8.3 mm
- Weight
521 g
- Rechargeable battery technology
Li-ion
- Operating time (max.)
12.5 h
- Screen size diagonal (inches)
10 inch
- CPU clock rate
4 x 1.0 GHz / max. 3.7 GHz
n.rel.
- Charging capacity (min.)
2.5 W
- Charging capacity (max.)
7.5 W
- Display
26.7 cm (10.5 inch)
- Keyboard
No
- Keyboard layout
Keyboard not included
- UKCA
yes
- Eco badge reference
EPEAT
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2986481 Microsoft Surface Go 4 WiFi 128 GB Platinum Windows® tablet PC 26.7 cm (10.5 inch) 1.0 GHz Windows® 11 Pro 1920 x 1280 P










