
Microsoft Surface Pro 10 Windows® tablet PC
Highlights & Details
- Display: 33 cm 13 inch (2880 x 1920 Pixel) 120 Hz, Touch display
- CPU: Intel® Core™ Ultra 7 165U (12 x )
- RAM: 64 GB LPDDR5X
- Memory size: 1 TB SSD
- OS: Windows® 11 Pro
Technical specifications
- 64 GB LPDDR5X memory
- Intel arc graphics processor
- Height: 1.8" (0.93 cm)
- Depth 20.86 cm
- Model: Pro 10 for Business
- Installed size: 64 GB
- Technology: LPDDR5X SDRAM
- Width 28.7 cm
- Data Link Protocol: IEEE 802.11ax (Wi-Fi 6E), Bluetooth 5.3, IEEE 802.11n, IEEE 802.11ac, IEEE 802.11b NFC, IEEE 802.11a, IEEE 802.11g
- Environmental standards: ENERGY STAR qualified
- Colour: Platinum
- Security: Trusted Platform Module (TPM 2.0) Security Chip
- Special features: Acceleration sensor, magnetometer, gyroscope, ambient color sensor
- Battery: Up to 19 hours
- Wireless Broadband (WWAN): 5G 5G NR, LTE
- Network: NFC, 802.11a/b/g/n/ac/ax (Wi-Fi 6E), Bluetooth 5.3
- Built-in webcam: Yes
- Graphic: Intel arc graphics
- Screen: 33 cm (13") touch screen 2880 x 1920 @ 120 Hz - 267 ppi (pixel per inch)
- Storage capacity 1 TB SSD
- Processor Intel core Ultra 7 (series 1) - 165U up to 4.9 GHz / 12 MB cache
- Operating system: Win 11 Pro
- Weight: 879 g.
- Audio input type: Dual array microphone
- Operating time (up to): 19 hours
- Family: Windows 11
- Deployed operating system type: Windows 11 Pro
- Version: Windows 11 Pro
- Diagonal: 13 inches
- Diagonal Size (Metric) 33 cm
- Native resolution 2880 x 1920
- Touchscreen: Yes (10-point-multi-touch)
- LED display type
- Vertical image refresh rate at max. Resolution 120 Hz
- Capacity 1 TB
- Hard disk drive type: SSD
- SIM card type: Nano-SIM, electronic SIM card (e-SIM)
- Generation: 5G
- CELL PROTOCOL: 5G NR, WCDMA, LTE
- Wireless protocol: 802.11a/b/g/n/ac/ax (Wi-Fi 6E), Bluetooth 5.3, NFC
- Drive type: No optical drive
- Optical storage type: None(r)
- Number Of cores: 12 cores
- Generation: Series 1
- Processor number: 165U
- Processor type:Core Ultra 7
- USB-C ports Number: 2
- Software type: Microsoft 365 business standard, business premium or Microsoft 365 apps (30-day trial version), Microsoft 365 apps (license or subscription required)
- Integrated security: Trusted Platform Module (TPM 2.0) Security Chip
- Disk drive capacity: 1 TB
- Notebook type: Tablet
- Platform: Windows
- AI ready AI ready
- Colour category: Silver
- Intel Arc Graphics processor series
- Product type
Windows® tablet PC
- Model
Surface Pro 10
- Display (cm)
33 cm
- Screen size diagonal (inches)
13 inch
- Display properties
120 Hz
Touch display
- Display resolution
2880 x 1920 Pixel
- CPU
Intel core ultra 7 (series 1) - 165U up to 4.9 GHz / 12 MB cache
- CPU series
Intel® Core™ Ultra 7
- Processor/type
165U
- Processor cores (No.)
12 x
- CPU turbo clock speed (max.)
4.9 GHz
- CPU cache
12 MB
64 GB
- RAM type
LPDDR5X
- Graphics card type
Intel Arc™
- Memory capacity
1 TB
- Storage media
SSD
- Operating system (Version)
Windows® 11 Pro
- Bluetooth
5.3
- NFC (Near field communication)
Yes
- SIM card version
Nano SIM
eSIM
- Software included
Microsoft 365 business standard, business premium or Microsoft 365 apps (30-day trial), Microsoft 365 apps (license or subscription required)
- No. of USB 3.0 ports
2 x
- Factory colour
Platinum
- Width
28.7 cm
- Height
0.93 cm
- Depth
20.86 cm
- Weight
879 g
- Operating time (max.)
19 h
- Screen size diagonal (inches)
13 inch
n.rel.
- Charging capacity (min.)
39 W
- Charging capacity (max.)
65 W
- Display
33 cm (13 inch)
- Keyboard layout
None (PC-controlled)
- Charging method (Power Delivery)
with USB Power Delivery
- UKCA
yes
- Eco badge reference
EPEAT
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3335297 Microsoft Surface Pro 10 1 TB Platinum Windows® tablet PC 33 cm (13 inch) Intel® Core™ Ultra 7 Windows® 11 Pro 2880 x 19
Description
Light design with anodized aluminum casing and integrated kickstand
Dolby Atmos stereo speakers and Dual array microphones for superior sound
USB4/Thunderbolt 4/DisplayPort 2.1 for versatile connectivity options
Intel core ultra 7 processor with 12 Kern configuration for high performance
13" PixelSense flow display with a resolution of 2880 x 1920 and Dolby Vision IQ
Mobile and secure
With a weight of only 879 g and dimensions designed for portability, this tablet can easily be taken everywhere. It consists of an anodized aluminum casing and has a built-in stand and volume control for more comfort. Security is enhanced by the Trusted Platform Module (TPM 2.0) security chip, which ensures the protection of your data.
Advanced audio and video
With Dolby Atmos-compatible stereo speakers and Dual array microphones, the Microsoft Surface Pro 10 for Business provides an excellent audio experience. The 4K rear and 1080p front camera, equipped with Windows Hello, offers high-resolution video conferencing and content creation capabilities.
Versatile connectivity
With two USB4/Thunderbolt 4/DisplayPort 2.1 ports, SurfaceConnect and the surface keyboard interface, the Microsoft Surface Pro 10 for Business offers a wide range of connection options. This versatility enables the easy connection of peripherals, displays and other devices and makes it an ideal choice for professional users, who travel a lot.
High-performance
Powered by the Intel core ultra 7 processor with a maximum turbo speed of 4.9 GHz and a 12-Kern configuration, this device is designed to cope with demanding applications and multi-tasking with ease. The Intel AI BOOST NPU and the Intel Arc Graphics provide smooth graphic reproduction and efficient performance both at work and while playing.
Unusual display
The Microsoft Surface Pro 10 for Business 13" PixelSense flow display delivers an impressive viewing experience with a native resolution of 2880 x 1920, 267 ppi and functions such as Adaptive Color, Color Calibrated, Corning Gorilla Glass 5, Dolby Vision IQ and Vivid Color. The anti-reflection coating and the support of sRGB color space ensure that every detail is displayed clearly and the colors are accurately - perfect for professionals and creative people.
This text is machine translated.









