
Microsoft Surface Pro 11 Windows® tablet PC
Highlights & Details
- Display: 33 cm 13 inch (2880 x 1920 Pixel)
- CPU: X1P-64-100 (10 x 3.4 GHz)
- RAM: 16 GB LPDDR5X
- Memory size: 512 GB
- OS: Windows® 11 Pro
Technical specifications
- Screen size 33 cm (13")
- Pixel density: 267 ppi
- Processor Family: Qualcomm Snapdragon
- Snapdragon X Plus processor generation
- Internal memory type: LPDDR5x SDRAM
- Graphics card family: Adreno
- Rear camera resolution (numeric): 10 MP
- NanoSIM + eSIM card type
- Form factor: Hinged housing
- Installed operating system: Windows 11 Pro
- Battery technology: Lithium-ion (Li-ion)
- USB Type-C charging port: Yes
- Product type
Windows® tablet PC
- Model
Surface Pro 11
- Display (cm)
33 cm
- Screen size diagonal (inches)
13 inch
- Display resolution
2880 x 1920 Pixel
- Processor/type
X1P-64-100
- Processor cores (No.)
10 x
- CPU speed
3.4 GHz
- CPU cache
42 MB
16 GB
- RAM type
LPDDR5X
- Graphics card type
Qualcomm Adreno™
- Memory capacity
512 GB
- Operating system (Version)
Windows® 11 Pro
- Bluetooth
5.4
- NFC (Near field communication)
Yes
- Built-in GPS
Yes
- Phone function
Yes
- SIM card version
Nano SIM
eSIM
- No. of USB 3.0 ports
1 x
- Interfaces
USB C®
- Factory colour
Platinum
- Width
287 mm
- Height
9.3 mm
- Depth
209 mm
- Weight
895 g
- Rechargeable battery technology
Li-ion
- Operating time (max.)
10 h
- Screen size diagonal (inches)
13 inch
- CPU clock rate
10 x 3.4 GHz
n.rel.
- Charging capacity (min.)
15 W
- Charging capacity (max.)
45 W
- Display
33 cm (13 inch)
- Keyboard layout
None (PC-controlled)
- Bluetooth
Yes
- Image format
3:2
- Charging method (Power Delivery)
with USB Power Delivery
39 W
- RAM / Max. upgrade
16 GB
- Webcam
Yes
- UKCA
yes
- Voice call
yes
- Front camera resolution (numeric)
12 MP
- Magnetometer
yes
- Thunderbolt technology
yes
- GLONASS
yes
- Auto focus
yes
- Speaker power
2 W
- Portrait mode
yes
- Number of built-in speakers
2
- Battery included
yes
- Mobile network connection
yes
- Position location
yes
- BeiDou
yes
- USB Type-C DisplayPort Alternate Mode
yes
- Galileo
yes
- Quasi-Zenith Satellite System (QZSS)
yes
- Card reader integrated
no
- Windows Hello
yes
- USB4 Gen 3x2 ports quantity
2
- Portrait Lighting
yes
- NPU performance up to
45 TOPs
- Assisted GPS (A-GPS)
yes
- Video call
yes
- Number of microphones
2
- Battery capacity
47 Wh
- Ambient light sensor
yes
- Accelerometer
yes
- Gyroscope
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3391521 Microsoft Surface Pro 11 512 GB Platinum Windows® tablet PC 33 cm (13 inch) 3.4 GHz Windows® 11 Pro 2880 x 1920 Pixel









