
Microsoft Surface Pro 11 Windows® tablet PC
Highlights & Details
- Display: 33 cm 13 inch (2880 x 1920 Pixel) 10-point multi-touch, 120 Hz
- CPU: Qualcomm® Snapdragon X Elite (12 x )
- RAM: 16 GB LPDDR5X
- Memory size: 512 GB SSD
- Wi-Fi / 5G
- OS: Windows® 11 Pro
Technical specifications
- Product type
Windows® tablet PC
- Model
Surface Pro 11
- Display (cm)
33 cm
- Screen size diagonal (inches)
13 inch
- Display properties
10-point multi-touch
120 Hz
- Display resolution
2880 x 1920 Pixel
- Display format
3:2
- CPU
Qualcomm Snapdragon X Elite
- CPU series
Qualcomm® Snapdragon
- Processor/type
X Elite
- Processor cores (No.)
12 x
- CPU turbo clock speed (max.)
4 GHz
- CPU cache
42 MB
16 GB
- RAM type
LPDDR5X
- Graphics card type
Qualcomm Adreno™
- Memory capacity
512 GB
- Storage media
SSD
- Resolution of built-in camera
10 MP
- Operating system (Version)
Windows® 11 Pro
- Tablet PC features
Wi-Fi / 5G
- Mobile internet
5G
- Bluetooth
5.4
- No. of USB 3.0 ports
2 x
- Interfaces
USB C®
- Factory colour
Silver
- Width
287 mm
- Height
9.3 mm
- Depth
209 mm
- Weight
895 g
- Rechargeable battery technology
Li-ion
- Operating time (max.)
14 h
- Screen size diagonal (inches)
13 inch
n.rel.
- Charging capacity (min.)
39 W
- Charging capacity (max.)
65 W
- Display
33 cm (13 inch)
- Keyboard layout
None (PC-controlled)
- Charging method (Power Delivery)
with USB Power Delivery
- UKCA
yes
- Eco badge reference
EPEAT
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3219801 Microsoft Surface Pro 11 5G 512 GB Silver Windows® tablet PC 33 cm (13 inch) Qualcomm® Snapdragon Windows® 11 Pro 2880 x
Description
Under the hood, the Microsoft Surface Pro 11 is driven by a Snapdragon X Elite processor with 12 cores and a maximum turbo speed of 4 GHz, paired with 16 GB LPDDR5X SDRAM, which makes it possible to master demanding applications and multi-tasking with ease. In addition, it has a 512 GB large SSD, which offers ample storage space for all your files and applications.
It was developed for professionals, who travel a lot, and has a sturdy casing made of anodized aluminum, weighs only 895 g and is only 0.93 cm Dick, so it is easy to transport. With two USB-C ports and comprehensive wireless connectivity options, it ensures that you stay connected wherever you are. The Microsoft Surface Pro 11 is not only a tablet, but a device that adapts to your lifestyle, no matter whether you work at home, in the office or while traveling.
This text is machine translated.
Features
- 13" OLED touchscreen with a resolution of 2880 x 1920 for pin-sharp images
- Dolby Atmos stereo speakers and Dual array microphone for excellent sound
- Snapdragon X Elite processor with 12 cores and 4 GHz maximum turbo speed for high performance
- 16 GB LPDDR5X SDRAM for efficient multitasking
- ENERGY STAR-certified and thus energy-efficient
Scope of delivery
- Power adapter


