
Microsoft Surface Pro 11 Copilot+PC Windows® / 2-in-1
Highlights & Details
- Display: 33 cm 13 inch (2880 x 1920 Pixel) QHD 120 Hz, Dolby Vision IQ™ support, Corning® Gorilla® Glass 5 display, 10-point multi-touch, Touch display
- CPU: Qualcomm® Snapdragon X Elite (12 x )
- RAM: 16 GB LPDDR5X
- Memory size: 1 TB SSD
- Wi-Fi, Stylus function, TPM 2.0 module, Windows 11 Secured-Core-PC, Windows Hello with face recognition, Microsoft Copilot, Microsoft Pluton security processor
- OS: Windows® 11 Pro
Technical specifications
- Product type
Windows® / 2-in-1
- Model
Surface Pro 11 Copilot+PC
- Display (cm)
33 cm
- Screen size diagonal (inches)
13 inch
- Display properties
120 Hz
Dolby Vision IQ™ support
Corning® Gorilla® Glass 5 display
10-point multi-touch
Touch display
- Display resolution
2880 x 1920 Pixel
- Display resolution mode
QHD
- Display format
3:2
- CPU
Qualcomm® Snapdragon® X.
- CPU series
Qualcomm® Snapdragon
- Processor/type
X Elite
- Processor cores (No.)
12 x
- CPU turbo clock speed (max.)
3.8 GHz
- CPU cache
42 MB
16 GB
- RAM type
LPDDR5X
- Graphics card type
Qualcomm Adreno™
- Memory capacity
1 TB
- Storage media
SSD
- Operating system (Version)
Windows® 11 Pro
- Tablet PC features
Wi-Fi
Stylus function
TPM 2.0 module
Windows 11 Secured-Core-PC
Windows Hello with face recognition
Microsoft Copilot
Microsoft Pluton security processor
- Mobile internet
WiFi
- Bluetooth
5.4
- NFC (Near field communication)
Yes
- No. of USB 3.0 ports
2 x
- Interfaces
Bluetooth
Wi-Fi 7 (IEEE 802.11be)
USB C® (USB4®)
Surface Connect connector
- Factory colour
Platinum grey
- Width
287 mm
- Height
9.3 mm
- Depth
209 mm
- Weight
895 g
- Rechargeable battery technology
Li-ion
- Operating time (max.)
14 h
- Screen size diagonal (inches)
13 inch
n.rel.
- Charging capacity (min.)
39 W
- Charging capacity (max.)
65 W
- Display
33 cm (13 inch)
- Keyboard
No
- Keyboard layout
German, QWERTZ
- Charging method (Power Delivery)
with USB Power Delivery
- UKCA
yes
- Eco badge reference
EPEAT
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3204892 Microsoft Surface Pro 11 Copilot+PC WiFi 1 TB Platinum grey Windows® / 2-in-1 33 cm (13 inch) Qualcomm® Snapdragon Windo
Description
Copilot+PC
Surface Pro
Benefit from more power with KI-accelerated Power in a unique flexible and mobile design.
The extremely flexible laptop, reinterpreted
Benefit from the powerful new features, which sets the standard thanks to the AI-acceleration, which makes your Surface Pro, 11. Edition, make it smarter, faster and more creative while protecting your business data.
An intelligent PC
Experience top performance and accelerate productivity with the new Snapdragon® X Elite and Plus processors and the most powerful NPU in a Windows PC.
The most powerful Surface Pro yet
AI-accelerated performance with a completely new processor offers new features that make the Surface Pro intelligent and faster.
Benefit from a faster CPU
Experience more than 90% faster than Surface Pro 9 performance, and increase your productivity with all-day battery life.
KI acceleration, which sets standards
Experience unique AI experiences with Snapdragon® X Elite and Plus processors running 45 trillion operations per second (TOPS).
Supply several monitors
Two USB-C®/USB4® ports enable fast data transfer and support up to three 4K monitors at 60 Hz with compatible docks.
Increase your productivity
The new NPU offers AI acceleration that sets standards for making new, unique features available with Copilot.
Ultra-wide field of vision
Quad HD front camera with automatic image section so that you remain in the picture even when moving.
Windows studio effects
The Windows studio effects supported by the NPU include voice focus, portrait sharpness and eye contact.
Ultra HD rear camera with a resolution of 10MP
Capture whiteboard notes, scan documents or take photos from the location.
New OLED display
The optional OLED and HDR display with a contrast ratio of 1M:1 shows each detail in a higher density, thus providing a better view of day and night.
A new kind of flexibility
The Surface Pro Flex keyboard adapts to the work and can be attached or removed. Stable, with low-noise stop and a large haptic touch-pad.
Protection from the chip to the cloud
Secured-core protection for Windows PCs with the processor-integrated Microsoft pluton technology that provides chip-level security.
Built with a view to sustainabilityMore recycled materials
The casing of a Surface Pros is made of at least 72% recycled material, including 100% recycled aluminum alloy and 100% recycled rare earth metals.
Well thought packing
Made with 78% recycled wood fibers and uses less material than before, making our boxes lighter.
Higher energy efficiency
Surface Pro is ENERGY STAR® certified and can reduce your energy consumption.
This text is machine translated.
Scope of delivery
- Surface Pro 11
- 39W Surface-power supply
- Quick start guide
- Safety instructions and additional documentation











