
Microsoft Surface Pro 12 Windows® / 2-in-1
Highlights & Details
- Display: 33 cm 13 inch (2880 x 1920 Pixel) OLED
- CPU: Intel® Core™ Ultra 7 (Series 3) 366H (16 x 1.6 GHz)
- RAM: 16 GB LPDDR5X
- Memory size: 256 GB SSD
- Wi-Fi, TPM 2.0 module, Windows 11 Secured-Core-PC, Windows Hello with face recognition
- OS: Windows® 11 Pro
Technical specifications
- Pixel density: 267 ppi
- Intel Core Ultra 7 processor family
- Intel core processor (3 series)
- Internal memory type: LPDDR5x SDRAM
- Graphics card: Intel graphics
- Form factor: Tablet
- Product type
Windows® / 2-in-1
- Model
Surface Pro 12
- Display (cm)
33 cm
- Screen size diagonal (inches)
13 inch
- Display properties
OLED
- Display resolution
2880 x 1920 Pixel
- Display format
3:2
- CPU
Intel core ultra 7 (series 3) 366H
- CPU series
Intel® Core™ Ultra 7 (Series 3)
- Processor/type
366H
- Processor cores (No.)
16 x
- CPU speed
1.6 GHz
- CPU turbo clock speed (max.)
4.8 GHz
- CPU cache
18 MB
16 GB
- RAM type
LPDDR5X
- Graphics card type
Intel® Graphics
- Memory capacity
256 GB
- Storage media
SSD
- Resolution of built-in camera
10 MP
- Operating system (Version)
Windows® 11 Pro
- Tablet PC features
Wi-Fi
TPM 2.0 module
Windows 11 Secured-Core-PC
Windows Hello with face recognition
- Bluetooth
5.4
- NFC (Near field communication)
Yes
- No. of USB 3.0 ports
2 x
- Interfaces
Wi-Fi 7 (IEEE 802.11be)
USB C®
Bluetooth
Surface Connect connector
Surface Keyboard connector
- Factory colour
Platinum
- Width
287 mm
- Height
9.3 mm
- Depth
209 mm
- Weight
895 g
- Rechargeable battery technology
LiPo
- Operating time (max.)
17 h
- Screen size diagonal (inches)
13 inch
- CPU clock rate
16 x 1.6 GHz / max. 4.8 GHz
n.rel.
- Charging capacity (min.)
39 W
- Charging capacity (max.)
65 W
- Display
33 cm (13 inch)
- Keyboard layout
Keyboard not included
- Bluetooth
Yes
- Image format
3:2
- Frame rate
120 Hz
- HDD 1 type
Flash
- Charging method (Power Delivery)
with USB Power Delivery
- USB-C charging port
yes
- Material (details)
Aluminium
- Brightness
900 cd/m²
- RAM / Max. upgrade
16 GB
- Webcam
Yes
- UKCA
not relevant
- Magnetometer
yes
- Thunderbolt technology
yes
- Browsing time (Wi-Fi)
11 h
- Speaker power
2 W
- Anti-reflective coating
yes
- Continuous video playback time
17 h
- Battery included
yes
- Mobile network connection
no
- Position location
no
- USB Type-C DisplayPort Alternate Mode
yes
- Card reader integrated
no
- Windows Hello
yes
- Bluetooth Low Energy (BLE)
yes
- Thunderbolt 4 ports quantity
2
- Efficient cores
8
- Performance cores
4
- Performance-core base frequency
2 GHz
- Ray tracing acceleration
yes
- Efficient-core Max Turbo Frequency
3.6 GHz
- Performance-core Max Turbo Frequency
4.8 GHz
- Sparsity support
yes
- Windows Studio effects support
yes
- NPU performance up to
50 Tera-Vorgänge pro Sekunde
- Low Power Efficient-cores
4
- Low Power Efficient-core Max Turbo Frequency
3.4 GHz
- Low Power Efficient-core Base Frequency
1600 MHz
- Assisted GPS (A-GPS)
no
- LED backlight
yes
- Number of microphones
2
- Battery capacity
53 Wh
- Ambient light sensor
yes
- Accelerometer
yes
- Gyroscope
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3774211 Microsoft Surface Pro 12 256 GB Platinum Windows® / 2-in-1 33 cm (13 inch) 1.6 GHz Intel® Core™ Ultra 7 (Series 3) Windo
Description
The Surface Pro: Two devices in one
Easily switch between a tablet on which you can write and draw with the Slim Pen and a laptop when you fold out the built-in kickstand and connect the Surface Pro with a keyboard.
A rich, lively display
See everything clearly while working outdoors on the 13-inch PixelSense™ touch screen, which is optionally available with an Antireflex OLED display for brighter colors and contrasts. Wipe, scroll and write also smoothly with an update rate of up to 120 Hz.
Navigate according to your wish – by pen, touch or voice input
Switch seamlessly between a natural digital hands-free feature and a touch screen that responds quickly to intuitive gestures such as drag & drop. Or you decide for the hands-free control via voice command.
Enhanced video calls
Join professional video calls with the Ultra Wide Angle Front Camera enhanced by AI-controlled Windows studio effects. You can also scan documents and capture sharp details thanks to a high-resolution rear-camera.
Multitasking like a professional with Intel®
Intel® Core™ Ultra processors of the 3 series provide smooth and incredibly fast performance to handle demanding apps and challenging creative workflows.
Up to 17 hours of battery life can be used without mains connection
Thanks to all-day battery life, you can work anytime, anywhere and recharge your device in no time at all with quick charge via Surface Connect or USB-C®.
Less delays with more RAM and memory
With up to 64 GB RAM and 1 TB memory, experience lightning-fast charging time as well as read and write speeds. A replaceable solid-state drive also helps you with data storage.
Handle AI tasks effortlessly
The integrated neural processor (NPU) supports the local processing of AI workloads, reducing the load on the CPU for accelerated performance and improved efficiency, saving you time at work.
Always and everywhere work with optional 5G
Access data or retrieve e-mails wherever you are – ultra-fast downloads and secure connectivity are just two of the many benefits of optional 5G.
Stay connected with ultra fast WLAN & Bluetooth®
Wi-Fi 7 and Bluetooth® Core 5.4 give you the fastest wireless connectivity for ultra-reliable connections. Enjoy smooth calls and seamless connectivity with accessories.
This text is machine translated.
Scope of delivery
- Power supply 39W

















