
Microsoft Surface Pro 12 Windows® / 2-in-1
Highlights & Details
- Display: 30.5 cm 12 inch (2196 x 1464 Pixel) QHD 10-point multi-touch, 90 Hz, Corning® Gorilla® Glass 5 display, Dolby Vision IQ™ support
- CPU: Qualcomm® Snapdragon X1P-42-100 (8 x 3.2 GHz)
- RAM: 16 GB LPDDR5X
- Memory size: 256 GB
- OS: Windows® 11 Pro
Technical specifications
- Display resolution 2196 x 1464 pixels
- LCD panel type
- Pixel density: 220 ppi
- Snapdragon X Plus processor generation
- Internal memory type: LPDDR5x SDRAM
- Graphics card family: Adreno
- Form factor: Tablet
- Battery technology: Lithium-ion (Li-ion)
- USB Type-C charging port: Yes
- UN number: UN3481
- Product type
Windows® / 2-in-1
- Model
Surface Pro 12
- Display (cm)
30.5 cm
- Screen size diagonal (inches)
12 inch
- Display properties
10-point multi-touch
90 Hz
Corning® Gorilla® Glass 5 display
Dolby Vision IQ™ support
- Display resolution
2196 x 1464 Pixel
- Display resolution mode
QHD
- CPU
Qualcomm Snapdragon X1P-42-100
- CPU series
Qualcomm® Snapdragon
- Processor/type
X1P-42-100
- Processor cores (No.)
8 x
- CPU speed
3.2 GHz
- CPU turbo clock speed (max.)
3.4 GHz
- CPU cache
30 MB
16 GB
- RAM type
LPDDR5X
- Graphics card type
Qualcomm Adreno™
- Memory capacity
256 GB
- Resolution of built-in camera
10 MP
- Operating system (Version)
Windows® 11 Pro
- Mobile internet
WiFi
- Bluetooth
5.4
- NFC (Near field communication)
Yes
- Software included
Microsoft 365 apps
- No. of USB 3.0 ports
2 x
- Interfaces
USB C®
Bluetooth
Wi-Fi 7 (IEEE 802.11be)
- Factory colour
Platinum
- Width
274.4 mm
- Height
7.8 mm
- Depth
189.8 mm
- Weight
685 g
- Rechargeable battery technology
Li-ion
- Screen size diagonal (inches)
12 inch
- CPU clock rate
8 x 3.2 GHz / max. 3.4 GHz
n.rel.
- Charging capacity (min.)
27 W
- Charging capacity (max.)
45 W
- Display
30.5 cm (12 inch)
- Keyboard
No
- Keyboard layout
Keyboard not included
- Bluetooth
Yes
- Image format
3:2
- Frame rate
90 Hz
- No. of USB 3.2 2nd Gen (USB 3.1)
2 x
- Charging method (Power Delivery)
with USB Power Delivery
- Material (details)
Aluminium
- Brightness
400 cd/m²
- RAM / Max. upgrade
16 GB
- Webcam
Yes
- UKCA
yes
- Eco badge reference
EPEAT
- AC adapter included
yes
- Magnetometer
yes
- Thunderbolt technology
yes
- Browsing time (Wi-Fi)
12 h
- Auto focus
yes
- Speaker power
2 W
- Number of built-in speakers
2
- Continuous video playback time
16 h
- Battery included
yes
- Mobile network connection
no
- Position location
no
- Video capturing speed
30 fps
- USB Type-C DisplayPort Alternate Mode
yes
- Card reader integrated
no
- Windows Hello
yes
- Front camera flash
no
- Rear camera flash
no
- Bluetooth Low Energy (BLE)
yes
- NPU performance up to
45 TOPs
- Assisted GPS (A-GPS)
no
- LED backlight
yes
- Number of microphones
2
- Package weight
1.39 kg
- Battery capacity
38.8 Wh
- Ambient light sensor
yes
- Accelerometer
yes
- Gyroscope
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3451348 Microsoft Surface Pro 12 WiFi 256 GB Platinum Windows® / 2-in-1 30.5 cm (12 inch) 3.2 GHz Qualcomm® Snapdragon Windows®
Description
This text is machine translated.
Features
- 12 inch touch screen
- Snapdragon® X Plus (8-Kern)
- 16 hours of video playback
- Front 1080p Full HD camera
- Built-in memory on the device and wireless charging
- 2 X USB-C / USB 3.2







