
Microsoft Surface Pro 7 Windows® tablet PC
Highlights & Details
- Display: 31.2 cm 12.3 inch (2736 x 1824 Pixel) Full HD Touch display
- CPU: Intel® Core™ i7 i7-1065G7 (4 x 1.3 GHz)
- RAM: 16 GB LPDDR4 RAM
- Memory size: microSDXC card
- OS: Windows® 10 Home
Technical specifications
- Product type
Windows® tablet PC
- Model
Surface Pro 7
- Display (cm)
31.2 cm
- Screen size diagonal (inches)
12.3 inch
- Display properties
Touch display
- Display resolution
2736 x 1824 Pixel
- Display resolution mode
Full HD
- Display format
3:2
- CPU
Intel® Core™ i7-1065G7
- CPU series
Intel® Core™ i7
- Processor/type
i7-1065G7
- Processor generation
10th Gen (Ice Lake)
- Processor cores (No.)
4 x
- CPU speed
1.3 GHz
- CPU turbo clock speed (max.)
3.9 GHz
- CPU cache
8 MB
16 GB
- RAM type
LPDDR4 RAM
- Graphics card type
Intel Iris Plus Graphics
- Memory card slots
microSDXC card
- Operating system (Version)
Windows® 10 Home
- Mobile internet
WiFi
- Bluetooth
5.0
- Software included
Windows® 10 Home
Microsoft Office 365 30-day trial
- No. of USB type A 3.1 / 3.2 1st Gen
1 x
- No. of USB 3.0 ports
1 x
- Interfaces
USB type A
USB C®
Headphone jack (3.5 mm)
Card reader
- Factory colour
Platinum
- Width
201 mm
- Height
292 mm
- Depth
8.5 mm
- Weight
790 g
- Operating time (max.)
10.5 h
- Screen size diagonal (inches)
12 inch
- CPU clock rate
4 x 1.3 GHz / max. 3.9 GHz
n.rel.
- Display
31.2 cm (12.3 inch)
- Fingerprint
No
- Drive
w/o hard drive
- No. of graphics cards
1
- Microphone
Yes
- Built-in speakers
Yes
- SSD
512 GB
- Webcam
Yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2227076 Microsoft Surface Pro 7 WiFi Platinum Windows® tablet PC 31.2 cm (12.3 inch) 1.3 GHz Intel® Core™ i7 Windows® 10 Home 27
Description
Stand out from the crowd with Surface Pro 7 - more powerful than ever with Intel® Core™ processor, improved battery life and graphics performance, and more multitasking connections.
Connect, get creative, make comfortable
Work and play virtually anywhere. Surface Pro 7 adapts to you: Ultra-flat and light, can be converted from tablet to laptop and offers better connection options thanks to USB-C™ and USB-A ports.
Get creative – in comfort
Use the Studio mode for a natural angle when writing and drawing with the Surface Pen and the touch input.
Next-generation performance
No matter where you go or what you are planning to do, implement your ideas with next-generation Surface Pro 7. Get started when inspiration comes with the powerful Intel® Core™ processor, fast charge, full-day battery life, and Instant On.
Brilliant in every light
A high-resolution 12.3-inch PixelSense™ touch screen with ambient light sensor automatically adjusts to the lighting conditions.
World-class entertainment, Wi-Fi and battery life
With an Intel® Core™ 10 processor. The Surface Pro 7 keeps up with you on the next generation with more multitasking speed, breathtaking entertainment, incredible wireless performance and all-day battery life.
Do more with Windows 10 and Office 365
With Windows 10 Home4, you benefit from familiar functions such as password-free Windows Hello login. Store photos and files securely in the cloud with built-in OneDrive.
This text is machine translated.
Features
- Scenarios: A versatile 2-in-1 laptop for working and playing as you like, shopping, banking, writing on screen and streaming from Netflix.
- Dimensions 292 mm x 201 mm x 8.5 mm (11.5" x 7.9" x 0.33")
- Screen: PixelSense™ display (12.3 inches)
- Resolution 2736 x 1824 (267 PPI)
- Aspect ratio: 3:2
- Touch input: 10-point multi-touch
- Security: Firmware TPM - Enterprise-class security with Windows Hello login via face recognition
- Software: Windows® 10 Home, Microsoft Office 365 30-day trial
- Sensors: Ambient light sensor, acceleration sensor, gyroscope, magnetometer
- Battery life: Up to 10.5 hours typical device usage
- Ports: 1 x USB-C™, 1 x USB-A, 3.5 mm headphone jack, 1 x Surface Connect connector, Surface Type Cover connector, microSDXC card reader, compatible with Surface Dial-Offscreen interaction
- Cameras, video and audio: Windows Hello authentication via face recognition (front), 5 MP front camera for full HD video (1080p), 8.0 MP rear camera with auto focus for full HD video (1080p), two remote field studio microphones, 1.6 watt stereo speakers with Dolby® Audio™
- Wireless connection: WLAN 6 compatible with 802.11 ax, Bluetooth® Wireless 5.0 technology
Scope of delivery
- Power supply unit
- Quick Start Guide
- Safety instructions






