
Microsoft Surface Pro Copilot+ PC Windows® tablet PC
Highlights & Details
- Display: 30.5 cm 12 inch (2196 x 1464 Pixel)
- CPU: Qualcomm® Snapdragon X1P-42-100 (8 x 3.2 GHz)
- RAM: 16 GB LPDDR5X
- Memory size: 256 GB
- OS: Windows® 11 Home
Technical specifications
- Product type
Windows® tablet PC
- Model
Surface Pro Copilot+ PC
- Display (cm)
30.5 cm
- Screen size diagonal (inches)
12 inch
- Display resolution
2196 x 1464 Pixel
- Display format
3:2
- CPU series
Qualcomm® Snapdragon
- Processor/type
X1P-42-100
- Processor cores (No.)
8 x
- CPU speed
3.2 GHz
- CPU turbo clock speed (max.)
3.4 GHz
- CPU cache
30 MB
16 GB
- RAM type
LPDDR5X
- Graphics card type
Adreno™
- Memory capacity
256 GB
- Operating system (Version)
Windows® 11 Home
- Bluetooth
5.4
- Interfaces
Bluetooth
Wi-Fi 7 (IEEE 802.11be)
USB C® (USB4®)
- Factory colour
Platinum
- Width
274.4 mm
- Height
7.8 mm
- Depth
189.8 mm
- Weight
685 g
- Rechargeable battery technology
Li-ion
- Operating time (max.)
16 h
- Screen size diagonal (inches)
12 inch
- CPU clock rate
8 x 3.2 GHz / max. 3.4 GHz
n.rel.
- Display
30.5 cm (12 inch)
- Keyboard layout
None (PC-controlled)
- Bluetooth
Yes
- Image format
3:2
- Frame rate
90 Hz
- No. of USB 3.2 2nd Gen (USB 3.1)
2 x
- Brightness
400 cd/m²
- RAM / Max. upgrade
16 GB
- Webcam
Yes
- UKCA
yes
- Eco badge reference
EPEAT
- AC adapter included
no
- Magnetometer
yes
- Thunderbolt technology
yes
- Browsing time (Wi-Fi)
12 h
- Auto focus
yes
- Speaker power
2 W
- Number of built-in speakers
2
- Continuous video playback time
16 h
- Battery included
yes
- Mobile network connection
no
- Position location
no
- Video capturing speed
30 fps
- USB Type-C DisplayPort Alternate Mode
yes
- Card reader integrated
no
- Windows Hello
yes
- Front camera flash
no
- Rear camera flash
no
- Bluetooth Low Energy (BLE)
yes
- NPU performance up to
45 TOPs
- Assisted GPS (A-GPS)
no
- LED backlight
yes
- Number of microphones
2
- Package weight
1.15 kg
- Battery capacity
38.8 Wh
- Ambient light sensor
yes
- Accelerometer
yes
- Gyroscope
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3414182 Microsoft Surface Pro Copilot+ PC 256 GB Platinum Windows® tablet PC 30.5 cm (12 inch) 3.2 GHz Qualcomm® Snapdragon Wind



