
Microsoft Surface Pro Copilot+ PC for Business - 11th Edition Windows® tablet PC
Highlights & Details
- Display: 33 cm 13 inch (2880 x 1920 Pixel) Touch display, Multi-touch, 120 Hz, Corning® Gorilla® Glass 5 display, Anti-glare
- CPU: Intel® Core™ Ultra 5 (Series 2) 236V (8 x 2.1 GHz)
- RAM: 16 GB LPDDR5X
- Memory size: 512 GB
- Microsoft Copilot, TPM 2.0 module, Microsoft Pluton security processor, Windows Hello with face recognition, Wi-Fi
- OS: Windows® 11 Pro
Technical specifications
- Connections (details): 2 x USB4 (supports Thunderbolt 4, DisplayPort 2.1 Alt Mode) (type C), Surface Connect, Surface Keyboard
- Battery (details): 4 cells lithium-ion, 53.3 Wh
- Product type
Windows® tablet PC
- Model
Surface Pro Copilot+ PC for Business - 11th Edition
- Display (cm)
33 cm
- Screen size diagonal (inches)
13 inch
- Display properties
Touch display
Multi-touch
120 Hz
Corning® Gorilla® Glass 5 display
Anti-glare
- Display resolution
2880 x 1920 Pixel
- Display format
3:2
- CPU
Intel® Core™ Ultra 5 processor 236V (8 MB cache, up to 4.70 GHz)
- CPU series
Intel® Core™ Ultra 5 (Series 2)
- Processor/type
236V
- Processor cores (No.)
8 x
- CPU speed
2.1 GHz
- CPU turbo clock speed (max.)
4.7 GHz
- CPU cache
8 MB
16 GB
- RAM type
LPDDR5X
- Graphics card type
Intel Arc™ Graphics
- Graphics card type
130V
- Memory capacity
512 GB
- Operating system (Version)
Windows® 11 Pro
- Tablet PC features
Microsoft Copilot
TPM 2.0 module
Microsoft Pluton security processor
Windows Hello with face recognition
Wi-Fi
- Mobile internet
WiFi
- Bluetooth
5.4
- NFC (Near field communication)
Yes
- Software included
Microsoft 365 business standard, business premium or Microsoft 365 apps (30-day test version)
Microsoft 365 apps (license or subscription required)
- No. of USB 3.0 ports
2 x
- Interfaces
USB C® (USB4®)
Bluetooth
Wi-Fi 7 (IEEE 802.11be)
NFC
Surface Connect connector
Surface Keyboard connector
- Factory colour
Platinum
- Width
287 mm
- Height
9.3 mm
- Depth
209 mm
- Weight
872 g
- Rechargeable battery technology
Li-ion
- Operating time (max.)
14 h
- Screen size diagonal (inches)
13 inch
- CPU clock rate
8 x 2.1 GHz / max. 4.7 GHz
n.rel.
- Charging capacity (min.)
39 W
- Charging capacity (max.)
65 W
- Display
33 cm (13 inch)
- Keyboard layout
German, QWERTZ
- Charging method (Power Delivery)
with USB Power Delivery
- UKCA
yes
- Eco badge reference
EPEAT
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3385202 Microsoft Surface Pro Copilot+ PC for Business - 11th Edition WiFi 512 GB Platinum Windows® tablet PC 33 cm (13 inch) 2.
Description
Lively display for more productivity
The 13" display with a native resolution of 2880 x 1920 offers a sharp and lively display. It provides clear content even in bright environments with HDR support and a brightness of 900 cd/m2.
Immersive audio experience
Equipped with Dolby Atmos-compatible stereo speakers and Dual array microphones, this device delivers rich sound and provides clear audio input for calls and meetings.
Powerful performance for multitasking
The core ultra processors achieve a smooth operation with Turbo-Boost up to 5 GHz, WAS enables a smooth operation in demanding applications.
Advanced camera functions for professional calls
The 10 Megapixel rear camera and the 1440p front camera feature Windows Hello for secure logon and features such as background blur and automatic framing for engaging video interactions.
Robust connectivity options
With Wi-Fi 7, Bluetooth 5.4 and multiple USB-C ports, this device supports different connectivity requirements and ensures fast and efficient communication and data transfer.
This text is machine translated.
Features
- 13" display with a native resolution of 2880 x 1920
- Intel core ultra-processor with 8 cores and Intel AI-boost
- High-quality audio with Dolby Atmos and Dual array microphones
- Advanced webcam features, including automatic image orientation and Windows Hello
- Long-lasting casing made of anodized aluminum with elegant design
Scope of delivery
- Power adapter











