Save now by purchasing two complementary accessory components in the bundle.
Surface Pro 12-inch keyboard transforms Surface Pro, Copilot+ PC, 12-inch into a full-fledged laptop, while enjoying exceptional precision, incredible shading and superior pressure sensitivity with the Surface Slim Pen.
And Surface Pro 12-inch keyboard is available in our three new color options: Ocean, slate, and violet.
Surface Pro 12" keyboard is only compatible with Surface Pro, Copilot+ PC, 12".
Surface Pro 12" keyboard dimensions
Length: 276 mm (11 inches)
Width 192 mm (7.54 inches)
Height: 6.80 mm (0.27 inches)
Weight: 340 g (0.27 pounds)
Surface Slim Pen (2. Edition) - Dimensions
Length: 136.8 mm (5.38 inches)
Width 11.3 mm (0.44 inches)
Height: 6.3 mm (0.25 inches)
Weight: 13 g (0.03 pounds)
Surface Pro 12" keyboard
Material: Smooth-matt palm rest, back made from Alcantara Footnote®
Colours: Violet
Surface Slim Pen (2. Edition
Material: Plastic housing
Colour: Matt black
Surface Slim Pen (2. Edition
Lateral button, top button, with eraser function
Surface Slim Pen (2. Edition
4,096 pressure points
Free hand without pressing on
This text is machine translated.