
Highlights & Details
MS Surface Pro Stylus Touch Pen silver
- Plug type: Bluetooth 4.0
- Keys: button and eraser
- Dimensions: 146,1 x 9.7 x 9.7 mm
Technical specifications
- Product type
Touchpen
- Suitable for
Surface Pro
- for brands
Microsoft
- Compatible devices
Microsoft
- Factory colour
Silver
- Compatible with (details)
MS Surface Pro
MS Surface Pro 3
MS Surface Pro 4
MS Surface Pro 5
MS Surface Pro 6
MS Surface Pro 7
MS Surface Pro X.
Surface Go
Surface Go 2
Surface 3
Show more
- Features
Bluetooth
+ pressure-sensitive tip
+ precision tip
Eraser button
- Keyboard layout
None (PC-controlled)
- Weight
0.10
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1588155 Microsoft Surface Pro Stift Touchpen Bluetooth, + pressure-sensitive tip, + precision tip, Eraser button Silver
Information
Test Summary Report 1588155 Microsoft Surface Pro Stift Touchpen Bluetooth, + pressure-sensitive tip, + precision tip, Eraser button Silver
Security datasheet
Security datasheet 1588155 Microsoft Surface Pro Stift Touchpen Bluetooth, + pressure-sensitive tip, + precision tip, Eraser button Silver
Description
Natural writing with precision tip on the one hand and rubber eraser on the other side. Tilt the tip of the surface pen for shades - like a real pencil. You can use the matching tip of the pen.
Natural write as if on a paper
Drawing, shading and paint controlled and with artistic precision. The 4,096 pressure points already with the lowest possible contact. react The ink flows without any noticeable delay of the tip of the pen of your surface pen on the screen.
Fill in your visions with life
Compose, create short animated films, make notes and with 3D CAD design. The Surface pin is used by applications such as OneNote, Microsoft Office, Adobe Suite, sketch, Blue beam revu, draw board and staffpad supported.
For every style of suitable surface pin
Choose from platinum, black, burgundy and cobalt blue a color from the best brings your style and ideal to your remaining surface accessories.
This text is machine translated.

