
Microsoft Surface Pro X Windows® tablet PC
Highlights & Details
- Display: 33 cm 13 inch (2880 x 1920 Pixel) 10-point multi-touch, 120 Hz
- CPU: Intel® Core™ Ultra 7 Ultra 7 (Serie 1) 165U (12 x )
- RAM: 16 GB LPDDR5X
- Memory size: 256 GB
- OS: Windows® 11 Pro
Technical specifications
- Product type
Windows® tablet PC
- Model
Surface Pro X
- Display (cm)
33 cm
- Screen size diagonal (inches)
13 inch
- Display properties
10-point multi-touch
120 Hz
- Display resolution
2880 x 1920 Pixel
- Display format
3:2
- CPU
Intel core ultra 7 (series 1) 165U
- CPU series
Intel® Core™ Ultra 7
- Processor/type
Ultra 7 (Serie 1) 165U
- Processor cores (No.)
12 x
- CPU turbo clock speed (max.)
4.9 GHz
- CPU cache
12 MB
16 GB
- RAM type
LPDDR5X
- Graphics card type
Intel® Graphics
- Memory capacity
256 GB
- Resolution of built-in camera
10 MP
- Operating system (Version)
Windows® 11 Pro
- Bluetooth
5.3
- No. of USB 3.0 ports
2 x
- Interfaces
USB C®
- Factory colour
Silver
- Width
287 mm
- Height
9.3 mm
- Depth
208.6 mm
- Weight
879 g
- Rechargeable battery technology
Li-ion
- Operating time (max.)
19 h
- Screen size diagonal (inches)
13 inch
n.rel.
- Charging capacity (min.)
39 W
- Charging capacity (max.)
65 W
- Display
33 cm (13 inch)
- Keyboard layout
None (PC-controlled)
- Charging method (Power Delivery)
with USB Power Delivery
- UKCA
yes
- Eco badge reference
EPEAT
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3219799 Microsoft Surface Pro X 256 GB Silver Windows® tablet PC 33 cm (13 inch) Intel® Core™ Ultra 7 Windows® 11 Pro 2880 x 192
Description
Features
- Intel core ultra 7 165U
- Win 11 Pro
- Intel graphics
- 16 GB RAM
- 256 GB SSD
- 33 cm (13") touch-screen 2880 x 1920 @ 120 Hz
- Wi-Fi 6, Bluetooth - 5G - Platinum
- This text is machine translated.
Scope of delivery
- Power adapter


