
Microsoft EP2-20012 USB-C® docking station
Highlights & Details
- Connection A (or inputs): USB-C®
- Connecton B (or outputs): USB-C®, USB-A, HDMI®, RJ45, USB-C® socket (Power Delivery)
- No. of supported monitors: 2
- Maximum resolution:
- Key features: Charging function, USB-C® powered
Technical specifications
- Product type for docking station
- Docking interface USB-C / USB-A
- Network Gigabit Ethernet
- Power supply Power supply 100 watt Power turned
- Video interface 2 x USB-C, HDMI
- Interfaces 1 x USB 3.2 Gen 2 (7.5 W) - 9-pin USB type A
- 2 x Thunderbolt 4 / USB4 Gen 3 (Video / 7.5 W) - 24-pin USB-C
- Display / video - HDMI 19-pin HDMI type A
- 1 x USB-C (power connection) - 24 pin USB-C
- 1 x network - 1Gb Ethernet - RJ-45
- Product type
USB-C® docking station
- Type A
USB-C®
- Type B
USB-C®
USB-A
HDMI®
RJ45
USB-C® socket (Power Delivery)
- Interfaces
USB-C
- Suitable for
Tablet
Notebook
- Supported monitors
2
- Cable length
0.80 m
- Factory colour
Black
- Features
Charging function
USB-C® powered
- Width
120 mm
- Height
15 mm
- Depth
60 mm
- Weight
206
- Dim
(W x H x D) 120 x 15 x 60 mm
- Compatible with (brand)
Microsoft
- Compatible with
Surface
- Compatible with
Microsoft Surface
- Keyboard layout
English, QWERTY
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3429160 Microsoft USB-C® docking station Surface USB4® Dock for business Compatible with (brand): Microsoft Surface Charging fun
User & Safety Instructions
User & Safety Instructions 3429160 Microsoft USB-C® docking station Surface USB4® Dock for business Compatible with (brand): Microsoft Surface Charging fun

