
Quantity (Piece(s))
Savings
Package size (plus VAT.)
10
-
€ 0.28
30
11% = € 0.03
€ 0.25
50
14% = € 0.04
€ 0.24
Volume discounts vary depending on the seller
You save € 0.00
Total (€ 0.28 / piece)
€ 2.80
plus VAT.
14-day return policy included
Highlights & Details
SMD resistor CMF
Our service for you
Technical specifications
- Product type
Thin film resistor
- Type
SMD
- Type
0603
- Resistance
100 kΩ
- Power rating
0.1 W
- Tolerance ±
0.1 %
- Temperature coefficient
15 ppm
- Length
1.7 mm
- Width
0.95 mm
- Height
0.55 mm
- Content
1 pc(s)
- Dim
(L x W x H) 1.7 x 0.95 x 0.55 mm
- RoHS-compliant
Yes
- Type
CMF0603100k0.115
Documents & Downloads
Datasheet
Datasheet 1457052 Microtech CMF0603100k0.115 CMF0603100k0.115 Thin film resistor 100 kΩ SMD 0603 0.1 W 0.1 % 15 ppm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1457052 Microtech CMF0603100k0.115 CMF0603100k0.115 Thin film resistor 100 kΩ SMD 0603 0.1 W 0.1 % 15 ppm 1 pc(s)

