
Number (Package size 2 pc(s))
Highlights & Details
Motorcycle Bluetooth communication BTR1 advanced double set
- Conference with up to 4 people
- Range up to 1200 m
- RCF Hi-fi Super Stereo Bass
- 2 Bluetooth devices at the same time
- MWE digital noise killer
- Magnetic mounting systems
- Water-resistant as per IPX6 standard
Technical specifications
- Product type
Rider communication set
- Content
2 pc(s)
- Type
Double set
- Transmitter power
0.01 W
- Frequency
2402 kHz
2480 GHz
1.2 km
- Suitable for
Full-face helmet
Jet helmet
Flip-up helmet
- Width
8.5 mm
- Height
7.0 mm
- Depth
2.5 mm
- Weight
0.1 kg
- Dim
(W x H x D) 8.5 x 7.0 x 2.5 mm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2986712 Midland C1529.01 BTR1 Advanced Bluetooth Kommunikation Rider communication set Suitable for (helmet type) Full-face helm
Information
Information 2986712 Midland C1529.01 BTR1 Advanced Bluetooth Kommunikation Rider communication set Suitable for (helmet type) Full-face helm
Description
This text is machine translated.
Features
- Up to 23 hours battery life
- Charging time approx. 2 hours ▹Operating modes: Telephone (telephone/GPS/music), intercom, FM radio with RDS
- Talk2All function / Universal Intercom: Connection and communication with one device from another manufacturer
- Compatible with the Midland BTTalk APP for unlimited communication with unlimited number of participants and distance
- Music-Share function
- Stereo Bluetooth with DSP (digital signal processor) – reliable at high speeds
- VOX for activation of intercom function and for answering calls (hands free)
- AGC technology for automatic volume control (can be deactivated)
- Compatible with TFT dashboard systems (BMW, KTM, Ducati, ...)
- Programmable via USB at the Windows PC or Mac (device settings and firmware update)
- All device settings can also be made via the free APP BT pro setup app
- Informs about the status of the device and charging status of the battery by means of voice announcements
- Compatible with all types of helmets
- Magic Lock magnetic fixing system for easy installation on your helmet
- Super Sound thanks to RCF Hifi Super Stereo Bass helmet-earphone
- Simultaneous connection of up to 2 Bluetooth devices (telephone, navigation device, tablet, etc.)
- MWE Digital Noise Killer: Reduces wind/motor noise by up to 80%
- Water-resistant as per IPX6 standard
Scope of delivery
- Incl. 2 MAGICLOCK magnetic attachment system with adhesive and clamp mounting for all types of helmets
- 2 audio kit with 2 microphones (gooseneck and cable) and RCF Hi Super Bass speakers
- 2 USB-C charging cable
- 4 ear cushions for RCF loudspeaker
- This text is machine translated.









