
Number
Highlights & Details
Midland G7 Pro, motorcycle to motorcycle
- Driving school set for 2 persons
- Long range - up to 10 km.
- The complete set - protected in a practical carrying case
Technical specifications
- Operating temperature: -20° - +50°C
- Connection socket: Micro/loudspeaker 2.5 mm stereo /3.5 mm mono
- Features
Roger Beep
Speaker/microphone jack
Hands-free
2-channel monitoring
Microphone jack
VOX
Automatic squelch
Scan mode
- Transfer type
Analogue
- Transmitter power
0.5 W
0.01 W
- Frequency
446 MHz
- Channels
8 PMR
69 LPD
- Width
58 mm
- Height
122 mm
- Depth
34 mm
- Weight
120 g
- Content
1 pc(s)
- Dim
(W x H x D) 58 x 122 x 34 mm
- Product type
LPD/PMR handheld transceiver
Variants(All information is without VAT, plus shipping costs)
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2274680 Midland Fahrschul-Kofferset Bike to Bike G7 Pro C1090.S6 LPD/PMR handheld transceiver 2-piece set
Information
Information 2274680 Midland Fahrschul-Kofferset Bike to Bike G7 Pro C1090.S6 LPD/PMR handheld transceiver 2-piece set
Information 2274680 Midland Fahrschul-Kofferset Bike to Bike G7 Pro C1090.S6 LPD/PMR handheld transceiver 2-piece set
Warranty Terms
Warranty Terms 2274680 Midland Fahrschul-Kofferset Bike to Bike G7 Pro C1090.S6 LPD/PMR handheld transceiver 2-piece set
Description
The practical carrying case contains 2 Midland G7Pro PMR radios with all accessories: Headset with PTT key for the driving instructor and helmet earphones for the learner driver. The matching accessories such as batteries and charger and spare helmet ear pads round off this ideal set.
This text is machine translated.
Features
- Dual band radio set with 69 LPD/8 PMR channels
- VIBRACALL function
- LCD display with background lighting
- Battery display
- Automatic power saving mode
- 38 CTCSS-tones at Reception and transmission (RX and TX)
- CALL key with 5 selectable ring tones
- Automatic noise suppression
- Channel selection keys
- SCAN function (Channel search)
- dual watch dual channel monitoring
- key lock
- High/low power adjustable
- Roger Beep On/off
- VOX hands-free function
- Connection socket for external microphone/loudspeaker/charger
Scope of delivery
- 2 radio sets with rubber spiral antenna
- 8xNiMH battery
- 1 double level charger
- 1x12 V charging cable
- 1 BHS 300 N basic set
- 1 COHS headset (microphone/earphone driving instructor)
- 1 helmet earphones (learner driver)
- 1 universal adapter for connecting your own headsets (learner drivers)
- 2 belt clips
- 1 transport bag.
Frequently Bought Together
(*All information is plus legal VAT)€ 214.27*
What kind of PMR Radio Devices are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.








































