
Number
Midland G7 per single, PMR + LPD
Highlights & Details
- Dual-band LPD/PMR radio set
- Hands-free function (VOX)
- Energy-saving function
Technical specifications
- Connection socket: microphone/loudspeaker: 2.5 mm stereo/3.5 mono
- Operating temperature: -20° - +50 °C
- Product type
LPD/PMR handheld transceiver
- Features
VOX
2-channel monitoring
Roger Beep
Speaker/microphone jack
Microphone jack
Automatic squelch
Scan mode
- Transfer type
Analogue
- Transmitter power
0.5 W
0.01 W
- Frequency
446 MHz
- Channels
8 PMR
69 LPD
- Width
58 mm
- Height
122 mm
- Depth
34 mm
- Weight
120 g
- Dim
(W x H x D) 58 x 122 x 34 mm
- Content
1 pc(s)
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1340261 Midland G7 Pro Single C1090.14 LPD/PMR handheld transceiver
Information
Information 1340261 Midland G7 Pro Single C1090.14 LPD/PMR handheld transceiver
Conformity certificate
Conformity certificate 1340261 Midland G7 Pro Single C1090.14 LPD/PMR handheld transceiver
Warranty Terms
Warranty Terms 1340261 Midland G7 Pro Single C1090.14 LPD/PMR handheld transceiver
Description
This text is machine translated.
Features
- Vibra call function
- Coding tones (CTCSS)
- Keypad lock
- Selection of 5 ring tones
- LCD display (illuminated)
- Energy-saving function
- Plug-in charger connection
- Battery level indicator
- DCS-identification tones
- Vibration alarm.
Scope of delivery
- Radio device
- Wall-socket charger
- 4 x AA batteries 1800 mAh
- Belt clip
- User manual.








