
Number
Midland PMR walkie-talkie XT30, set of 2
Highlights & Details
- Channels: 16 (8 + 8 pre-set)
- After noise suppression
- Ideal for the leisure use
Technical specifications
- Operating temperature: -20 °C to + +55 °C.
- Battery life: approx. 5 hours
- Product type
PMR handheld transceiver
- Features
VOX
Scan mode
- Transfer type
Analogue
- Transmitter power
0.5 W
- Frequency
446 MHz
- Channels
8 PMR
6 km
- Width
48 mm
- Height
90 mm
- Depth
32 mm
- Weight
75 g
- Dim
(W x H x D) 48 x 90 x 32 mm
- Content
1 pc(s)
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1538463 Midland XT30 C1177 PMR handheld transceiver 2-piece set
User & Safety Instructions
User & Safety Instructions 1538463 Midland XT30 C1177 PMR handheld transceiver 2-piece set
Information
Information 1538463 Midland XT30 C1177 PMR handheld transceiver 2-piece set
Warranty Terms
Warranty Terms 1538463 Midland XT30 C1177 PMR handheld transceiver 2-piece set
Description
This text is machine translated.
Features
- 38 CTCSS tones
- After noise suppression
- VOX function
- Alphanumeric LC-Display
- CALL function
- Channel search (SCAN).
Scope of delivery
- 2x Midland XT 30 radio device
- 2x belt clip
- 6 x AAA rechargeable batteries
- USB charging cable
- User manual.


