
Number
PMR/LPD handheld radio XT50 Pro pair
Highlights & Details
- Micro-USB charging connection
- Vox hands-free function 3-stage
- 16 PMR + 69 LPD channels
- Water resistant according to IPX2
- Battery life: Approx. 12 hours
- MIC/SPK accessory connection, 2-pin
Technical specifications
- Product type
LPD/PMR handheld transceiver
- Features
Speaker/microphone jack
Hands-free
Splashproof
incl. case
- Transfer type
Radio
- Transmitter power
0.5 W
- Frequency
433/446 MHz
- Channels
16 PMR
- Width
4.9 cm
- Height
10.2 cm
- Depth
3.0 cm
- Weight
0.09 kg
- Dim
(W x H x D) 4.9 x 10.2 x 3.0 cm
- Factory colour
Yellow-black
- Content
1 pc(s)
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2986752 Midland XT50 Pro Koffer Gelb C1464.01 LPD/PMR handheld transceiver 2-piece set
User & Safety Instructions 2986752 Midland XT50 Pro Koffer Gelb C1464.01 LPD/PMR handheld transceiver 2-piece set
User & Safety Instructions 2986752 Midland XT50 Pro Koffer Gelb C1464.01 LPD/PMR handheld transceiver 2-piece set
User & Safety Instructions 2986752 Midland XT50 Pro Koffer Gelb C1464.01 LPD/PMR handheld transceiver 2-piece set
User & Safety Instructions 2986752 Midland XT50 Pro Koffer Gelb C1464.01 LPD/PMR handheld transceiver 2-piece set
User & Safety Instructions 2986752 Midland XT50 Pro Koffer Gelb C1464.01 LPD/PMR handheld transceiver 2-piece set
Description
This text is machine translated.
Features
- 16 PMR + 69 LPD channels
- 38 CTCSS + 83 DCS tones
- VOX hands-free function (in 6 stages)
- Noise suppression
- Alphanumeric LC-display
- Water resistant according to IPX2
- Monitor function
- Keypad lock
- Channel search (scan)
- Battery life of approx. 12 hours
- Range: Up to 8 km.
- Micro USB charging socket
Scope of delivery
- 2 radio sets XT50 Pro
- 2 battery packs 600 mAh
- USB charging cable
- 2 belt clips
- 2 headsets MA21-Li
- Transport bag
- This text is machine translated.







