The HAP ax² operates efficiently in a temperature range from -40°C to 50°C and is therefore suitable for different locations. With maximum data rates of 1200 Mbit/s to 2.4 GHz and 574 Mbit/s to 5 GHz, this router provides for smooth streaming and fast data transfer. Equipped with a quad-core CPU with a clock frequency of 864 MHz, this device seamlessly handles several tasks and thus ensures a better user experience. The integrated 4-port switch and multiple Ethernet interfaces enable both wired and wireless connections to meet different network requirements. With the WPA2 encryption, the HAP ax² offers extended protection for your network and the connected devices.
This text is machine translated.