The milling cutter set is suitable for fine machining in numerous application areas and is thus the perfect choice for all those who work with wood, such as carpenters, carpenters, interior fitters and other building workers. The carbide cutting edges of the cutters ensure a long service life, and thanks to the various milling geometries, a wide variety of profiles can be milled into many different materials. In addition, they are manufactured according to safety standards according to DIN EN-847. The cutters are designed for the processing of soft and hard wood as well as wood composites. The set is available in three versions with 6 mm, 8 mm or ¼ inch shank diameter. A suitable set is thus available for all common hand milling machines. The milling cutter set has a special "Easy Pick" insert, which enables the quick and safe removal of the cutters on the shaft. The set includes an exclusive and extremely robust box, in which the cutters are securely and securely stored and which perfectly protects the contents during storage and transport. The contents are also visible through the transparent cover. The 30-piece milling cutter set is a complete set of cutters for the most common milling applications and also includes spare parts such as three ball bearings and an Allen key. Type, cutter: 1-edged slot-miller; 2-edged slot-miller; 2-edged slot-miller; 2-edged slot-miller; 3-edge groove cutter; 3-edge groove cutter; 3-edge groove cutter; round cutter; round cutter; round cutter; Round cutter; round cutter; round cutter; flush cutter; flush cutter; flush cutter; Flush profile milling cutter; copy milling cutter; disk milling cutter; folder milling cutter; chamfer milling cutter; Chamfer milling cutter; V-groove milling cutter; V-groove milling cutter; tine milling cutter; Roman profile cutter; Hollow throat milling cutter; hollow throat milling cutter; throat milling cutter; throat milling cutter; classic profile milling cutter; Hinge groove cutter, overall length (G) mm: 50; 54; 50; 60; 60; 60; 60; 51; 55; 55; 58; 60; 65; 52; 65; 60; 50; 54; 56; 54; 50; 48; 49; 52; 43; 45; 54; 54; 54; 42; Working length (G) mm: 15; 20; 20; 30; 30; 30; 30; 10; 13; 14; 16; 19; 25; 13; 25; 19; 4; 13; 16; 13; 18; 16; 12; 12; 10; 13; 12; 12; 14; 13, Diameter (D) mm: 4; 6; 8; 10; 12; 16; 20; 19; 25; 29; 32; 38; 13; 13; 16; 8; 32; 32; 35; 25; 16; 16; 13; 27; 12; 20; 22; 29; 32; 12, Radius (R1) mm: 3; 6; 8; 10; 12; 4; 6; 10; 6; 10; 5, angle degrees:; 45; 25; 60; 90; 12;
This text is machine translated.