
Highlights & Details
Technaxx MusicMan MA Display Soundstation
- microSD card slot, USB port and audio input (AUX-In)
- Built-in FM radio (use the audio cable as FM Antenna)
- Enjoy music in stereo quality
Technical specifications
- Mobile speaker features
Aux
FM radio
SD
portable
USB
- Interfaces (input)
Audio stereo (3.5 mm jack)
SD
USB
- Interfaces (output)
Audio line out
- Output rating
6 W
- Transfer type
Corded
- Power supply (LOV)
rechargeable
mains-powered
via USB
- Dim
(W x H x D) 163 x 53 x 55 mm
- Power supply
Li-ion rechargeable battery (built-in)
PSU (optional)
- Max. battery life
6 h
- Factory colour
Blue (metallic)
- Width
163 mm
- Height
53 mm
- Depth
55 mm
- Weight
200 g
- Product type
Mini speaker
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2588297 Mini speaker Music Man MA Display blau Aux, FM radio, SD, portable, USB Blue (metallic)
Warranty Terms
Warranty Terms 2588297 Mini speaker Music Man MA Display blau Aux, FM radio, SD, portable, USB Blue (metallic)
Description
The Technaxx MusicMan® MA display has a built-in microSD card slot, docking station for iPod / iPhone, USB port and 3.5 mm audio input. Music can be played directly from the microSD memory card, USB memory stick or connected MP3 player in great sound quality.
It is very easy to transport and install, making it ideal for traveling or on the go. But you can also enjoy your music at home with the MusicMan® MA display.
Its aluminium housing is durable and available in different metallic colours.
Features
- Music transmission from microSD card (up to 32 GB), via USB (directly from memory stick) or audio input (3.5 mm jack) from MP3 player, iPhone, iPad, iPod, smartphone or PC/Notebook
- Calendar, time and alert function
- Blue illuminated pedestal
- Power supply via built-in rechargeable 600mAh Lithium battery (battery run time up to 5 hrs, charging time 3 hrs).
Scope of delivery
- USB cable
- Audio cable (3.5 mm jack)
- User manual.





