
Technaxx MusicMan MA Display Soundstation
Highlights & Details
- microSD card slot, USB port and audio input (AUX-In)
- Built-in FM radio (use the audio cable as FM Antenna)
- Enjoy music in stereo quality
Technical specifications
- Product type
Mini speaker
- Mobile speaker features
Aux
FM radio
SD
portable
USB
- Interfaces (input)
Audio stereo (3.5 mm jack)
SD
USB
- Interfaces (output)
Audio line out
- Output rating
6 W
- Transfer type
Corded
- Power supply (LOV)
rechargeable
mains-powered
via USB
- Dim
(W x H x D) 165 x 70 x 55 mm
- Power supply
Li-ion rechargeable battery (built-in)
PSU (optional)
- Max. battery life
6 h
- Factory colour
Green
- Width
165 mm
- Height
70 mm
- Depth
55 mm
- Weight
195 g
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 352459 Mini speaker Technaxx MusicMan MA Display Soundstation Aux, FM radio, SD, portable, USB Green
User & Safety Instructions
User & Safety Instructions 352459 Mini speaker Technaxx MusicMan MA Display Soundstation Aux, FM radio, SD, portable, USB Green
Information
Information 352459 Mini speaker Technaxx MusicMan MA Display Soundstation Aux, FM radio, SD, portable, USB Green
Warranty Terms
Warranty Terms 352459 Mini speaker Technaxx MusicMan MA Display Soundstation Aux, FM radio, SD, portable, USB Green
Description
The Technaxx MusicMan® MA display has a built-in microSD card slot, docking station for iPod / iPhone, USB port and 3.5 mm audio input. Music can be played directly from the microSD memory card, USB memory stick or connected MP3 player in great sound quality.
It is very easy to transport and install, making it ideal for traveling or on the go. But you can also enjoy your music at home with the MusicMan® MA display.
Its aluminium housing is durable and available in different metallic colours.
Features
- Music transmission from microSD card (up to 32 GB), via USB (directly from memory stick) or audio input (3.5 mm jack) from MP3 player, iPhone, iPad, iPod, smartphone or PC/Notebook
- Calendar, time and alert function
- Blue illuminated pedestal
- Power supply via built-in rechargeable 600mAh Lithium battery (battery run time up to 5 hrs, charging time 3 hrs).
Scope of delivery
- USB cable
- Audio cable (3.5 mm jack)
- User manual.

















