
Technical specifications
- Type
1310-1011-02
- Product type
USB connector
- Connector type
RJ45 socket, mount
- Type
M16
- Number of pins
5
- USB type
Mini B
- Connector standard
Mini-B USB
- Connection
Cable + connector
- Connection
Mini USB 2.0 type B
- Type A
USB 2.0 port Mini B
- Type B
USB 2.0 connector Mini B
- Bore Ø
18 mm
- Case material
PA
- Manufacturer part #
1310-1011-02
- Factory colour
Black
- Content
1 pc(s)
- Cable length
1.00 m
- Contact material
Gold plated
- Compatible with (details)
M16 thread
IP67
- Features
+ plastic cap
+ locknut
Documents & Downloads
Datasheet
Datasheet 1656500 Mini USB 2.0 type B RJ45 socket, mount M16 1310-1011-02 encitech Content: 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1656500 Mini USB 2.0 type B RJ45 socket, mount M16 1310-1011-02 encitech Content: 1 pc(s)











