
Number
Minix X35i plus Android Mini PC
Highlights & Details
- ARM Cortex RK3566 Cortex-A55 Quad-Core 4 core(s) / max. 1.8 GHz
- RAM: 2 GB DDR4 RAM 2666 MHz
- 32 GB eMMC
- ARM Mali-G52
- Android™ 11
Technical specifications
- Other features: Geroted firmware; fanless; EMI protective case; 6-layer PCB; electrostatic charge protection; debug/ICE/MUART connections; support for Wake On LAN, auto Power, RTC, watchdog; surge protection; Lower power consumption (below 5W); 12V power supply; industrial quality componentsPower adapter WB-24M12R (details): Input: 100-240V~, 50-60Hz, 0.7A Max. Output: 12.0V==2.0A 24.0W
- Product type
Android Mini PC
- Model
X35i plus
- CPU series
ARM Cortex
- CPU
ARM Cortex RK3566 Cortex-A55 Quad-Core
- Processor/type
RK3566 Cortex-A55 Quad-Core
- Processor cores (No.)
4 x
- CPU speed
1.8 GHz
- CPU turbo clock speed (max.)
1.8 GHz
2 GB
- RAM type
DDR4 RAM
- Memory clock speed
2666 MHz
- No. of memory slots
1
- RAM / Max. upgrade
4 GB
- Onboard graphics card
Yes
- Onboard graphics card (GPU manufacturer)
ARM
- Onboard graphics card (version)
Mali-G52
- Dedicated graphics card
No
- HDD capacity (total)
32 GB
- Hard drive
32 GB
- HDD 1 type
eMMC
- Drive
w/o hard drive
- Bluetooth
5.0
- Mobile internet
WiFi
- Keyboard layout
Keyboard not included
- No. of Gigabit LANs
1 x
- No. of HDMI ports
1 x
- No. of USB A 2.0 ports
2 x
- No. of USB 3.0 ports
1 x
- No. of USB type A 3.0 ports
1 x
- Interfaces
Wi-Fi 6 (IEEE 802.11ax)
Bluetooth
HDMI™
Gigabit LAN (1 Gbps)
USB A (USB 3.0)
USB A (USB 2.0)
microSD
Headphone jack (3.5 mm)
Microphone (3.5 mm jack)
S/PDIF
Show more
- Supported memory cards
microSD
- Factory colour
Black
- Width
128 mm
- Height
28 mm
- Depth
128 mm
- Weight
270 g
- Operating system (Version)
Android™ 11
- Graphics card type
Mali
- No. of graphics cards
1
- Graphics card type
G52
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2705131 Minix Android Mini PC X35i plus ARM Cortex RK3566 Cortex-A55 Quad-Core 1.8 GHz 2 GB RAM 32 GB eMMC ARM Mali-G52 Android
Description
This text is machine translated.
Scope of delivery
- X35i plus
- Dual band antenna
- Power adapter (Model No.: WB-24M12R)
- HDMI Cable 100 cm
- Micro-USB cable (100 cm)
- Remote control
- User manual



