
Number
Highlights & Details
Minix Elite EU 715-AI Mini PC
- Intel® Core™ Ultra 7 155H 16 core(s) / max. 4.8 GHz
- RAM: 32 GB DDR5 RAM 5600 MHz
- 1 TB SSD
- Intel Intel Arc Graphics
- Windows® 11 Pro
Technical specifications
- RAM Type: 2x SO-DIMM DDR5 5600MHz
- CPU Series: Intel Meteor Lake-H Processor
- Product type
Mini PC
- Model
Elite EU715-AI
- based on the following CTO model
Elite EU715-AI
- CPU series
Intel® Core™ Ultra 7
- CPU
Intel® Core™ Ultra 7 155H
- Processor/type
155H
- Processor cores (No.)
16 x
- CPU speed
3.8 GHz
- CPU turbo clock speed (max.)
4.8 GHz
- CPU efficiency core base clock speed
2.5 GHz
- CPU performance core base clock speed
2.5 GHz
- CPU cache
24 MB
32 GB
- RAM type
DDR5 RAM
- Memory clock speed
5600 MHz
- No. of memory slots
2
- RAM / Max. upgrade
96 GB
- Onboard graphics card
Yes
- Onboard graphics card (GPU manufacturer)
Intel
- Onboard graphics card (version)
Intel Arc Graphics
- Dedicated graphics card
No
- SSD size (total)
1024 GB
- SSD 1 type
SSD
- SSD
1 TB
- HDD capacity (total)
0 GB
- Hard drive
0 GB
- Bluetooth
5.3
- Mobile internet
WiFi
- Keyboard layout
Keyboard not included
- No. of DisplayPort
1 x
- No. of Gigabit LANs
2 x
- No. of HDMI ports
1 x
- No. of Thunderbolt IFs
1 x
- No of. USB type A 3.1 /3.2 2nd gen
3 x
- No. of USB 3.0 ports
1 x
- Interfaces
DisplayPort
HDMI™
USB C® (DP Alt Mode)
Thunderbolt 4
USB C® (USB 3.2 2x 2nd gen)
USB A (USB 3.2 2nd gen)
Gigabit LAN (1/2.5 Gbps)
Wi-Fi 6E (IEEE 802.11ax)
Bluetooth
Audio stereo (3.5 mm jack)
- Factory colour
Black
- Width
138.8 mm
- Height
39.5 mm
- Depth
140 mm
- Weight
772 g
- PSU power
100 W
- Software included
Windows 11 Pro
- Operating system (Version)
Windows® 11 Pro
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3461449 Minix Mini PC Elite EU 715-AI Intel® Core™ Ultra 7 155H 4.8 GHz 32 GB RAM 1 TB SSD Intel Intel Arc Graphics Win 11 Pro E
Description
Quad 4K@60Hz or up to 8K@60Hz output via HDMI, DP, Thunderbolt 4 and USB-C.
Thunderbolt 4 (40 Gbps), USB-C 3.2 2x 2nd Gen and multiple USB-A 3.2 Gen 2 for high-speed data transfer.
Dual 2.5G LAN + Wi-Fi 6E (Wi-Fi 7 ready) for ultra-fast, low-latency networking.
Supports up to 96 GB DDR5-5600 MHz, two PCIe 4.0 SSD slots with up to 8 TB.
Compact 140 mm size with VESA mount for space-saving installation.
Pre-installed Windows 11 Pro (multi-lingual support) + Kensington-lock slot.
This text is machine translated.








