
Number
Highlights & Details
Minix Elite EU512-AI Mini PC
- Intel® Core™ Ultra 5 125H 14 core(s) / max. 4.5 GHz
- RAM: 16 GB DDR5 RAM 5600 MHz
- 512 GB SSD
- Intel Intel Arc Graphics
- Windows® 11 Pro
Technical specifications
- RAM Type: 2x SO-DIMM DDR5 5600MH
- CPU series: Intel Meteor Lake-H
- Product type
Mini PC
- Model
Elite EU512-AI
- based on the following CTO model
Elite EU512-AI
- CPU series
Intel® Core™ Ultra 5
- CPU
Intel® Core™ Ultra 5 125H
- Processor/type
125H
- Processor cores (No.)
14 x
- CPU speed
3.6 GHz
- CPU turbo clock speed (max.)
4.5 GHz
- CPU efficiency core base clock speed
2.5 GHz
- CPU performance core base clock speed
2.5 GHz
- CPU cache
18 MB
16 GB
- RAM type
DDR5 RAM
- Memory clock speed
5600 MHz
- RAM / Max. upgrade
98 GB
- Onboard graphics card
Yes
- Onboard graphics card (GPU manufacturer)
Intel
- Onboard graphics card (version)
Intel Arc Graphics
- Dedicated graphics card
No
- SSD size (total)
512 GB
- SSD 1 type
SSD
- SSD
512 GB
- HDD capacity (total)
0 GB
- Hard drive
0 GB
- Bluetooth
5.3
- Mobile internet
WiFi
- Keyboard layout
Keyboard not included
- No. of DisplayPort
1 x
- No. of Gigabit LANs
2 x
- No. of HDMI ports
1 x
- No. of Thunderbolt IFs
1 x
- No of. USB type A 3.1 /3.2 2nd gen
3 x
- No. of USB 3.0 ports
1 x
- Interfaces
DisplayPort
HDMI™
USB C® (DP Alt Mode)
Thunderbolt 4
USB C® (USB 3.2 2x 2nd gen)
USB A (USB 3.2 2nd gen)
Gigabit LAN (1/2.5 Gbps)
Wi-Fi 6E (IEEE 802.11ax)
Bluetooth
Audio stereo (3.5 mm jack)
- Factory colour
Black
- Width
138.8 mm
- Height
39.5 mm
- Depth
140 mm
- Weight
772 g
- PSU power
100 W
- Software included
Windows 11 Pro
- Operating system (Version)
Windows® 11 Pro
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3457620 Minix Mini PC Elite EU512-AI Intel® Core™ Ultra 5 125H 4.5 GHz 16 GB RAM 512 GB SSD Intel Intel Arc Graphics Win 11 Pro
Description
Up to 4 displays via HDMI, DP, Thunderbolt 4 and USB-C, supports 8K@60Hz or 4K@144Hz.
Dual-channel DDR5-5600MHz (up to 96GB) + Dual PCIe 4.0 M.2 SSD slots (up to 8 TB).
Dual 2.5G LAN + Wi-Fi 6E for stable high-speed connectivity.
Full I/O, including Thunderbolt 4, USB 3.2 Gen 2, 3.5 mm audio jack, and PD USB-C (100 W input/15 W output).
Ultra compact design with flexible VESA mounting.
Pre-installed Windows 11 Pro (supports multiple languages).
This text is machine translated.









