
Highlights & Details
MINIX NEO J50C-4 MINI PC
- Intel® Pentium® SilverPentium Silver J5005(4 x 1.5 GHz / max. 2.8 GHz ) Processor
- 64 GB;eMMC memory /4 GB main memory
- Intel UHD Graphics;605 graphics
- Windows® 10 Pro
Technical specifications
- Product type
Mini PC
- CPU series
Intel® Pentium® Silver
- CPU
Intel® Pentium® Silver J5005
- Processor/type
Pentium Silver J5005
- Processor generation
Gemini Lake
- Processor cores (No.)
4 x
- CPU speed
1.5 GHz
- CPU turbo clock speed (max.)
2.8 GHz
- CPU cache
4 MB
4 GB
- RAM type
DDR4 RAM
- Memory clock speed
2400 MHz
- No. of memory slots
2
- RAM / Max. upgrade
16 GB
- HDD capacity (total)
64 GB
- HDD 1 connection
eMMC
- Hard drive
64 GB
- HDD 1 type
eMMC
- Bluetooth
4.1
- Mobile internet
WiFi
- Keyboard layout
Keyboard not included
- No. of Gigabit LANs
1 x
- No. of HDMI ports
1 x
- No. of MiniDPs
1 x
- No. of USB 3.0 ports
1 x
- No. of USB type A 3.0 ports
3 x
- Interfaces
HDMI™
Mini DisplayPort
USB A (USB 3.2 1st gen)
USB A (USB 3.2 1st gen)
Gigabit LAN (1 Gbps)
Wi-Fi 5 (IEEE 802.11ac)
Digital audio (optical)
Audio stereo (3.5 mm jack)
- Factory colour
Black
- Width
139 mm
- Height
139 mm
- Depth
30 mm
- Weight
0.8 kg
- Operating system (Version)
Windows® 10 Pro
- Graphics card type
Intel UHD Graphics
- No. of graphics cards
1
- Graphics card type
605
Documents & Downloads
Datasheet
Datasheet 2183214 Minix Mini PC NEO J50C-4 () Intel® Pentium® Silver Pentium Silver J5005 4 GB RAM 64 GB eMMC Win 10 Pro 2183214
Datasheet 2183214 Minix Mini PC NEO J50C-4 () Intel® Pentium® Silver Pentium Silver J5005 4 GB RAM 64 GB eMMC Win 10 Pro 2183214
User & Safety Instructions
User & Safety Instructions 2183214 Minix Mini PC NEO J50C-4 () Intel® Pentium® Silver Pentium Silver J5005 4 GB RAM 64 GB eMMC Win 10 Pro 2183214
Description
Minix NEO J50C-4 offers the perfect balance between size and performance and offers the functionality of a desktop computer in an elegant, super-compact housing. Neo J50C-4 is powered by an Intel Pentium Silver J5005 processor with integrated Intel UHD graphics 605 and offers desktop performance in a fraction of the size and weight. Neo J50C-4 is a fully configured, complete system, which is pre-installed with 4 GB DDR4 memory, 64 GB eMMC 5.1 internal memory and Windows 10 Pro. Simply connect the mouse, keyboard and display and you can start. No setup or installation is required.
Everyday computer
- The NEO J50C-4 is ideal for everyday computing and offers the same versatility as a desktop PC. Whether you want to stream media or finish the presentation at the last minute, NEO J50C-4 is designed in such a way that such computing tasks can be fulfilled with ease.
Increase productivity
The NEO J50C-4 is the perfect desktop replacement and a lightweight, portable workstation - fast and energy efficient. With its powerful Intel® Quad-Core processor, the NEO J50C-4 effortlessly meets your productivity requirements: Web browsing, email and multitasking over up to three connected displays.
The perfect entertainment partner
- Enjoy a rich multimedia experience with the NEO J50C-4 and its breathtaking 4K ultra-high-definition video playback and streaming functions
- the integration of HDMI 2.0 enables a smooth viewing with a resolution of 4K at 60Hz for true-to-life movements, which gives the pictures a clear definition and clarity
Brilliant 4K@60 Hz display support for up to 3 connected displays
All three display outputs of the NEO J50C-4 - HDMI 2.0, Mini DisplayPort and USB-C support up to 4K @ 60 Hz and enable the simultaneous output on up to three screens in excellent 4K Ultra-High Definition. Note: The built-in USB-C port only supports video output, not audio output!
Full range of connectivity
Neo J50C-4 offers a variety of connectivity options: HDMI 2.0 [4K @ 60Hz], Mini DisplayPort [4K @ 60Hz], USB-C [4K @ 60Hz], Optical S/PDIF, 3.5mm audio connector and three USB 3.0 ports.
Note: An active adapter is required to convert the Mini DisplayPort output to an HDMI/DVI output!
Built-in 802.11ac dual-band Wi-Fi and Gigabit Ethernet provide fast wired and wireless network connectivity. The supplied USB-C port supports ultra-fast data transfer, video display output up to 4K @ 60Hz and simultaneous power consumption. Note: The USB-C power input is optional, standard DC 12V, 3A multi-head power supply for EU, UK and USA included!
Prepared for expansion
Neo J50C-4 enables an easy upgrade with a 2280 M.2 slot [SATA 6.0Gbps] and a pair OF SO-DIMM slots with dual channel support. This gives you the flexibility to upgrade RAM and internal memory to meet the most demanding requirements. The 2280 M.2 slot [SATA 6.0Gbps] offers a possible memory expansion of up to 512GB, and the pair OF SO-DIMM slots support up to 8GB of DDR4 memory. Thus, a total of up to 16 GB of DDR4 memory can be realized for the super multi-tasker.
Whisper quiet despite high performance
The carefully calculated thermal design of the NEO J50C-4 enables an optimum balance between power and heat. Its large ventilation surface maximizes the heat dissipation and enables the NEO J50C-4 to provide maximum performance even under the most difficult conditions. Whether it's intensive or simple processing, the NEO J50C-4's efficient power and heat management ensures that it stays quiet through and through.
Ideal for commercial and industrial applications
Neo J50C-4 is built to the strictest industry standards and is very reliable for 24 hours a day, 7 days a week even under the harshest conditions. An automatic power-on option can be enabled in the BIOS menu settings so that you do not have to manually power on again after a power failure. Neo J50C-4 includes a VESA mount for easy installation on the back of a VESA compatible TV or monitor. No tools are required for installation as soon as the supplied bracket is installed. The VESA mount provides full access to all ports, the power switch, and does not affect Wi-Fi or Bluetooth performance. In addition, it removes the cable clutter of a conventional office equipment.
This text is machine translated.














