
Minix NEO J51-C8 MAX Mini PC
Highlights & Details
- Intel® Celeron® N5105 4 core(s) / max. 2.9 GHz
- RAM: 8 GB DDR4 RAM
- 512 GB SSD
- Intel
- Windows® 11 Pro
Technical specifications
- Product type
Mini PC
- Model
NEO J51-C8 MAX
- CPU series
Intel® Celeron®
- CPU
Intel® Celeron® N5105
- Processor/type
N5105
- Processor cores (No.)
4 x
- CPU speed
2.0 GHz
- CPU turbo clock speed (max.)
2.9 GHz
- CPU cache
4 MB
8 GB
- RAM type
DDR4 RAM
- No. of memory slots
1
- RAM / Max. upgrade
16 GB
- Onboard graphics card
Yes
- Onboard graphics card (GPU manufacturer)
Intel
- Dedicated graphics card
No
- SSD size (total)
512 GB
- SSD 1 type
SSD
- SSD
512 GB
- SSD connection
M.2 PCIe NVMe
- HDD capacity (total)
0 GB
- Hard drive
0 GB
- Bluetooth
5.2
- Mobile internet
WiFi
- Keyboard layout
Keyboard not included
- No. of Gigabit LANs
2 x
- No. of HDMI ports
1 x
- No. of MiniDPs
1 x
- No. of USB A 2.0 ports
1 x
- No of. USB type A 3.1 /3.2 2nd gen
2 x
- No. of USB 3.0 ports
1 x
- Interfaces
HDMI™
Mini DisplayPort
USB A (USB 2.0)
USB C®
USB A (USB 3.2 2nd gen)
USB A (USB 3.2 1st gen)
Gigabit LAN (1 Gbps)
Wi-Fi 6 (IEEE 802.11ax)
Audio stereo (3.5 mm jack)
- Factory colour
Black
- Width
139.8 mm
- Height
39 mm
- Depth
139.8 mm
- Weight
535 g
- PSU power
35 W
- Operating system (Version)
Windows® 11 Pro
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2734776 Minix Mini PC NEO J51-C8 MAX Intel® Celeron® N5105 2.9 GHz 8 GB RAM 512 GB SSD Intel Win 11 Pro NEO J51-C8 Max
Description
This text is machine translated.








