
Number
Highlights & Details
Minix NEO Z300 ZERO db Mini PC
- Intel® Core™ i3 N300 12th Gen (Alder Lake) 8 core(s) / max. 3.80 GHz
- RAM: 16 GB DDR4 SDRAM 4800 MHz
- 512 GB SSD
- Intel Intel UHD 512GB SSD
- Windows® 11 Pro
Technical specifications
- Product type
Mini PC
- Model
Z300
- CPU series
Intel® Core™ i3
- CPU
Intel Core i3 N300 Processor
- Processor/type
N300
- Processor generation
12th Gen (Alder Lake)
- Processor cores (No.)
8 x
- CPU speed
3.80 GHz
- CPU turbo clock speed (max.)
3.80 GHz
- CPU cache
6 MB
16 GB
- RAM type
DDR4 SDRAM
- Memory clock speed
4800 MHz
- No. of memory slots
1
- RAM / Max. upgrade
32 GB
- Onboard graphics card
Yes
- Onboard graphics card (GPU manufacturer)
Intel
- Onboard graphics card (version)
Intel UHD
- Dedicated graphics card
No
- Onboard graphics card (version)
512GB SSD
- SSD size (total)
512 GB
- SSD 1 type
SSD
- SSD
512 GB
- SSD connection
M.2 PCIe NVMe 3.0 x4
- HDD capacity (total)
0 GB
- Hard drive
0 GB
- HDD 1 type
Flash
- Drive
w/o hard drive
- Bluetooth
5.2
- Mobile internet
WiFi
- Keyboard layout
Keyboard not included
- No. of Gigabit LANs
1 x
- No. of HDMI ports
2 x
- No. of USB A 2.0 ports
2 x
- No of. USB type A 3.1 /3.2 2nd gen
2 x
- No. of USB 3.0 ports
1 x
- Interfaces
USB A (USB 2.0)
USB A (USB 3.2 2nd gen)
USB C®
HDMI™
Gigabit LAN (1/2.5 Gbps)
Audio stereo (3.5 mm jack)
Bluetooth
Wi-Fi
- Supported memory cards
microSD
- Factory colour
Black
- Width
123 mm
- Height
46 mm
- Depth
120 mm
- Weight
0.89 kg
- PSU power
48 W
- Software included
WIN 11 Pro (64BIT)
- Features
Fanless
Passive cooling
- Operating system (Version)
Windows® 11 Pro
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3338301 Minix Mini PC NEO Z300 ZERO db Intel® Core™ i3 N300 16 GB RAM 512 GB SSD Intel Intel UHD 512GB SSD Win 11 Pro NEO Z300-0
Description
Small, quiet and powerful
When quiet working is in demand, the Minix NEO Z300-0DB can play out one of its many strengths: Thanks to its passive ZERO db cooling system it works absolutely silent, antistatic and dust-free. The interior of the housing remains sustainably clean and interference-free thanks to the static shielding. The Intel® Alder Lake-N N300 octa-core processor and premium kimtigo RAM enable seamless multi-tasking, fast read and write speeds.
Latest standards
The Minix NEO Z300-0DB works with Windows 11 Pro and Dual 4K@60Hz display support, which enables the simultaneous display of two displays with 4K resolution at 60 Hz. Wi-Fi 6 and Bluetooth 5.2 connectivity ensures fast data transfers and wider compatibility. A 2.5G LAN connection is also available for even more data-intensive applications and file transfers. The internal 512GB SSD storage can be upgraded to 4TB.
Supplied with accessories
The Minix NEO Z300-0dB is supplied including VESA mount, power adapter, one HDMI cable (100 cm) and two dual-band antennas. A user manual is also included.
This text is machine translated.
Scope of delivery
- Minix NEO Z300-0dB
- VESA-bracket
- Mains adapter
- HDMI Cable (1 m)
- 2 x dual band antenna
- User manual









