
Minix NEO Z83-4 MAX Mini PC
Highlights & Details
- Intel® Atom® x5 x5-Z8350 Cherry Trail 4 core(s) / max. 1.92 GHz
- RAM: 4 GB DDR3 RAM 1600 MHz
- 128 GB eMMC
- Intel HD graphics
- Windows® 10 Pro
Technical specifications
- Product type
Mini PC
- Model
NEO Z83-4 MAX
- CPU series
Intel® Atom® x5
- CPU
Intel® Atom® x5 x5-Z8350
- Processor/type
x5-Z8350
- Processor generation
Cherry Trail
- Processor cores (No.)
4 x
- CPU speed
1.44 GHz
- CPU turbo clock speed (max.)
1.92 GHz
- CPU cache
2 MB
4 GB
- RAM type
DDR3 RAM
- Memory clock speed
1600 MHz
- RAM / Max. upgrade
4 GB
- Onboard graphics card
Yes
- Onboard graphics card (GPU manufacturer)
Intel
- Onboard graphics card (version)
HD graphics
- Dedicated graphics card
No
- HDD capacity (total)
128 GB
- Hard drive
128 GB
- HDD 1 type
eMMC
- Bluetooth
4.2
- Mobile internet
WiFi
- Keyboard layout
Keyboard not included
- No. of Gigabit LANs
1 x
- No. of HDMI ports
1 x
- No. of MiniDPs
1 x
- No. of USB A 2.0 ports
3 x
- No. of USB type A 3.1 / 3.2 1st Gen
1 x
- Interfaces
HDMI™
Mini DisplayPort
microSD
USB A (USB 2.0)
USB A (USB 3.2 1st gen)
Audio 2.0 (3.5 mm jack)
Gigabit LAN (1 Gbps)
Wi-Fi 5 (IEEE 802.11ac)
- Supported memory cards
microSD
- Factory colour
Black
- Width
127 mm
- Height
40 mm
- Depth
127 mm
- Weight
0.5 kg
- PSU power
36 W
- Features
Memory card reader
- Operating system (Version)
Windows® 10 Pro
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2718625 Minix Mini PC NEO Z83-4 MAX Intel® Atom® x5 x5-Z8350 1.92 GHz 4 GB RAM 128 GB eMMC Intel HD graphics Win 10 Pro NEO Z83-
Description
This text is machine translated.
Features
- Processor Intel X5-Z8350 (64-bit) RAM: 4GB DDR3L
- Built-in memory: 128 GB eMMC
- Graphics: Intel HD Graphics
- Operating system: Windows 10 Pro (64-bit)
- Wireless connections: 802.11ac dual-band Wi-Fi (2.4GHz/5.0GHz), Bluetooth 4.2
- Video outputs: HDMI™ 1.4 (4K @ 30Hz), Mini DisplayPort
- Audio input: 3.5 mm jack
- Audio outputs: Via HDMI™ 1.4, 3.5 mm jack
- Interfaces: RJ-45 gigabit Ethernet, micro SD card reader, 3x USB 2.0, 1x USB 3.0, Kensington lock ready
- Power: DC 12V, 3A adapter (supplied).









