
Number
Highlights & Details
Minix NEO Z95 Mini PC
- Intel® N
- Intel® N95 12th Gen (Alder Lake) 4 core(s) / max. 3.6 GHz
- RAM: 12 GB GDDR5 RAM 4000 MHz
- 512 GB SSD
- Windows® 11 Pro
Technical specifications
- Product type
Mini PC
- CPU series
Intel® N
- CPU
Intel® N
Intel® N95
- Processor/type
Intel® N95
- Processor generation
12th Gen (Alder Lake)
- Processor cores (No.)
4 x
- CPU speed
3.6 GHz
- CPU turbo clock speed (max.)
3.6 GHz
12 GB
- RAM type
GDDR5 RAM
- Memory clock speed
4000 MHz
- RAM / Max. upgrade
512 GB
- Dedicated graphics card
No
- SSD size (total)
512 GB
- SSD 1 type
SSD
- SSD
512 GB
- HDD capacity (total)
0 GB
- Hard drive
0 GB
- Drive
w/o hard drive
- Bluetooth
5.2
- Mobile internet
WiFi
- Keyboard layout
Keyboard not included
- No. of DisplayPort
1 x
- No. of Gigabit LANs
2 x
- No. of HDMI ports
2 x
- No of. USB type A 3.1 /3.2 2nd gen
3 x
- Interfaces
HDMI™
USB A (USB 3.2 2nd gen)
Bluetooth
Audio stereo (3.5 mm jack)
Gigabit LAN (1/2.5/5 Gbps)
Wi-Fi 5 (IEEE 802.11ac)
- Factory colour
Black
- Width
880 mm
- Height
880 mm
- Depth
420 mm
- Weight
180 g
- PSU power
36 W
- Operating system (Version)
Windows® 11 Pro
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3771320 Minix Mini PC NEO Z95 Intel® N Intel® N95 3.6 GHz 12 GB RAM 512 GB SSD NEO Z95 12GB




