Mitel 612dt DECT Handset (2" TFT color display | DECT & GAP | Full-duplex handsfree | antimicrobial | IP50)A secure and reliable mobile connection for all divisionsYour personal assistant fu¨your communication<>
No matter where you are – in the office, in the manufacturing hall, in a warehouse or in your home office - the Mitel 600dt phone family supports you reliably in your communication. With its clever functions, its intuitive use and tested ergonomy it accompanies Ideal in every situation of your professional life.
Today, customers are more aware of the risk of viruses and bacteria and are looking for ways to improve their workplace to return safely to the office. Mitel supports return to work, with hand-held DECT devices that are specially treated, more robust and less sensitive to cleaning.Mitel 612dt DECT mobile phone
The Mitel 612dt DECT phone is the entry-level model of the Mitel SIP DECT family.
The handset is made of plastics protected with a silver-based coating from BioCote Limited, which inhibits the growth of certain viruses and bacteria on telephone surfaces by up to 99.9%*. Ideal for
Users of community workplaces.HIGHLIGHTSScratch-resistant 2.0" TFT color display (176 x 220 pixels | 65,536 colors)
7-line display and a header and a softkey line
Illuminated keyboard | Adjustable display brightness & color scheme
Manufactured from plastics protected with antimicrobial treatment
200 phone book contacts with 8 possible entries each (office, private, mobile and fax numbers, e-mail address, speed dial, ringtone and name assignment)
Enhanced keyboard coating for improved durability with frequent use and cleaning
Full-duplex speakerphone and ambient noise filter for noisy environments
Three-colored, multifunctional LED status display for important events such as reminders, incoming calls, charging status, etc.
44 polyphonic ring tones (MIDI files) | 29 normal ring tones | 7 alarm tones with automatic volume control
Over Air Automatic Firmware Update | Built-in Diagnostics | Over Air Phone Configuration
Different ring tones for internal and external calls, messages, alarms and emergency calls
Signal tones for keystroke, confirmation, battery status, range warning
Automatic (without pin) and manual key lock (with and without PIN)
Supports standard DECT encryption (DECT Security certified on SIP DECT)
Call list up to 50 entries | Redial list up to 30 entries
Standby time up to 100 hours | Talk time up to 12 hours
Drop height: 1.50 meters on concrete without damage (according to DIN EN 60068-2-31)
DISPLAY LANGUAGES: DE | EN | FR | IT | ES | FI | NL | SE | DK | PT | NO | RU | PL | CZ | SK | TR
Lithium-ion battery with intelligent battery management
Headset connection (2.5 mm jack plug)
Device protection IP50 b>
Floor stands (LxBxH) 135 x 49 x 22.5 mm
Weight incl. rechargeable battery: Approx. 127 g
Delivery scope without table charger<><>
Mitel has been one of the leading manufacturers and developers of DECT systems for many years. This wealth of experience forms the basis for the development of the Mitel 600dt DECT phone family. With DECT technology (Digital Enhanced Cordless Telecommunications), the telephones always offer a secure, reliable wireless connection to the next base station - even with high call densities in the smallest of spaces. The installation of comprehensive, multi-cellular radio networks ensures¨that it is accessible throughout the company premises.Protected with antimicrobial plastics
The 600dt telephone series consists of plastics protected with a silver-based coating from BioCote Limited, which inhibits the growth of certain viruses and bacteria on telephone surfaces by up to 99.9%. Ideal for users of community workplaces.New industrial design
The telephones were developed with an improved housing quality. This provides for extraordinary robustness, which was tested in independent laboratories. The new key field coating ensures better resistance with frequent use and cleaning.DECT provides maximum security
For each call setup, the mobile device must log on to the base station with a secret key. A further advantage is the DECT technology itself. Since DECT operates in a reserved frequency band, interference from other radio networks are avoided. DECT telephones can also be used where smartphones are not recommended due to the interference potential of the radio waves - e.g. in hospitals or doctors' offices.
The excellent sound quality enables stress-free and relaxed working especially in the hands-free and conference mode.A personal assistant for your communication
A good assistant is all the more valuable the more flexible it adapts to your individual needs and habits. The Mitel 600 family of phones offer more than an attractive look. The modern design conceals a variety of ways to adapt the phones to your individual usage habits and communication needs. Numerous keys can be assigned freely, so that important functions are available with just one push of a button.
44 polyphonic and 29 traditional ring tones enable a clear audio identification of your mobile companion at any time. Assign different ring tones and melodies to individual callers so that you know who you want to speak when you ring.Your Round Package
Function and firmware updates keep the phones up to date. The Mitel 600-family simplifies this job for administrators through the possibility of wireless updates via the radio network. All phones are centrally equipped with the same software, so they do not need to be collected individually for updates. Security and reliability are at the top of the agenda here as well: The update is only carried out after the phone has fully loaded all data. Malfunctions due to incomplete updates are a thing of the past.Mobile High End DECT telephones for high-performance communication networks
The volume at the ear cup can only be adjusted manually. In the state of the call the call volume is increased in loud environments and the interfering side noises are filtered out
Convenient, wireless function and firmware updates via the wireless network (download over air)
A three-colored LED in the upper right corner signals important events - reminds¨of an appointment, signals an incoming call, warns when the system range is exceeded or informs about the charging status of the battery
Intelligent battery management ensures¨always overview of the battery capacity, e.g. after a battery change
Security and reliability
The keyboard makes possible a safe orientation at all times with its well thought-out surface design - even with bad visibility or in stress situations. With a noise filter and dynamic adjustment of the ring tone and call volume, the telephones ensure that you do not miss an important call and that you always understand your conversation partner best with every noise level. So you can communicate calmly, if you are on the way from the quiet office to the loud outside storage. Mitel tests the degree of robustness with standardized drop tests. A device is dropped on each side of concrete from a defined height and must not be damaged or impaired.Mobile Freedom
The Mitel 600 family of mobile devices are designed to work with the Mitel communications systems to give you reliable access to the extensive telephone system capabilities anywhere in the enterprise.
The large 2" display provides optimum overview and optimum readability.
In conjunction with the Mitel SIP DECT solution, you will also benefit from the capabilities and benefits of VoIP technology. Since the telephones also support the GAP standard, you can also integrate it in the DECT systems of other manufacturers and access the corresponding basic functions.A strong family
For every application the Mitel 600-Family offers the suitable mobile Wizard for your communication. The first-class voice quality of the telephone provides for an excellent mobile communication. Thanks to its simple and intuitive operation, the manual is rarely required.
The Mitel 600dt handheld DECT series is fully compatible with the Mitel 600d family of handheld devices. Both can be used in combination. The slot for an optional microSD card in the Mitel 622dt and 632dt ensures high availability. The device data stored on the SD card can thus be transferred quickly and easily to another device by exchange. The new terminal can be used immediately without registering.Protected with antimicrobial plastics
The Mitel 600dt telephone series is made of plastics protected with a silver-based coating from BioCote Limited, which inhibits the growth of certain viruses and bacteria on telephone surfaces by up to 99.9% (except COVID-19).
This has been demonstrated by independent laboratory tests according to the following ISO standards:<><> Measurement of antibacterial activity on plastics and other non-porous surfaces
ISO 21702-2019: Measurement of antiviral activity on plastics and other non-porous surfaces
This text is machine translated.