
Miyama 700975 MS 500F-MF Toggle switch 250 V AC 3 A 2 x On/On latch 1 pc(s) Piece
EAN:
Part number:
Item no:

Image similar
Image similar
Packaging type
Piece
Product type
Toggle switch
Switch/button features
Steel lever
Casing/button colour
Silver
Functions
latch
Datasheet (PDF)
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 5.50
5
6% = € 0.34
€ 5.16
Volume discounts vary depending on the seller
You save € 0.00
Total (€ 5.50 / piece)
€ 5.50
plus VAT.
Highlights & Details
Miyama 700975 MS 500F-MF Toggle switch 250 V AC 3 A 2 x On/On latch 1 pc(s) Piece
- ()
Technical specifications
- Length of actuating lever 15 mm
- Width of lever 5 mm
- Housing height without solder connections 9.5 mm
- Packaging type
Piece
- Product type
Toggle switch
- Switch/button features
Steel lever
- Casing/button colour
Silver
- Type
2-pin On/On
- Functions
latch
- Lighting type
None
- Switch position
2 x On/On
- Material
Plastic
- Connection
Solder tag
- Number of pins
2
- Switching voltage
250 V AC
- Switching current (max.)
3 A
- Length
13 mm
- Width
12.5 mm
- Height
9.5 mm
- Recess diameter
6.2 mm
- Recess depth
9.5 mm
- Dim
(L x W x H) 13 x 12.5 x 9.5 mm
- RoHS-compliant
Yes
- Switching current (inductive)
3 A
- Type
MS 500F-MF
- Switching capacity
3 A/250 V/6 A/125 V
- Switching current
3 A
- Type
MS 500F-MF SILVER
- Pins
2
- Connection
Solder
Documents & Downloads
Datasheet
Datasheet 700975 Miyama 700975 MS 500F-MF Toggle switch 250 V AC 3 A 2 x On/On latch 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 700975 Miyama 700975 MS 500F-MF Toggle switch 250 V AC 3 A 2 x On/On latch 1 pc(s) Piece
Description
Switch with flat plastic arm.
Hints
Re switch position: content in parentheses describes the n/o and n/c contact constellation
