
Miyama 701009 MS 500 H-MF Toggle switch 250 V AC 3 A 2 x On/Off/On latch/0/latch 1 pc(s) Piece

Highlights & Details
Miyama 701009 MS 500 H-MF Toggle switch 250 V AC 3 A 2 x On/Off/On latch/0/latch 1 pc(s) Piece
- ()
Our service for you
Technical specifications
- Length of actuating lever 15 mm
- Width of lever 5 mm
- Housing height without solder connections 9.5 mm
- Packaging type
Piece
- Product type
Toggle switch
- Switch/button features
Steel lever
- Casing/button colour
Silver
- Type
2 pin On/Off/On
- Functions
latch/0/latch
- Lighting type
None
- Switch position
2 x On/Off/On
- Material
Plastic
- Connection
Solder tag
- Number of pins
2
- Switching voltage
250 V AC
- Switching current (max.)
3 A
- Length
13 mm
- Width
12.5 mm
- Height
9.5 mm
- Recess diameter
6.2 mm
- Dim
(L x W x H) 13 x 12.5 x 9.5 mm
- RoHS-compliant
Yes
- Type
MS 500 H-MF
- Switching capacity
6 A/125 V/3 A/250 V
- Switching current
3 A
- Type
MS 500 H-MF SILVER
- Pins
2
- Connection
Solder
Documents & Downloads
Datasheet
Datasheet 701009 Miyama 701009 MS 500 H-MF Toggle switch 250 V AC 3 A 2 x On/Off/On latch/0/latch 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 701009 Miyama 701009 MS 500 H-MF Toggle switch 250 V AC 3 A 2 x On/Off/On latch/0/latch 1 pc(s) Piece
